SAM 4-Piece Spanner Set, 20 x 24 mm, 10 x 12 mm, 14 x 18 mm, 6 x 8 mm, Chrome Vanadium Steel
- RS Stock No.:
- 221-5712
- Mfr. Part No.:
- 9T-J4
- Brand:
- SAM
Subtotal (1 unit)*
$241.67
(exc. GST)
$265.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $241.67 |
*price indicative
- RS Stock No.:
- 221-5712
- Mfr. Part No.:
- 9T-J4
- Brand:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Spanner Set | |
| Set Type | Ring Spanner | |
| Sizes in Set | 20 x 24 mm, 10 x 12 mm, 14 x 18 mm, 6 x 8 mm | |
| Number of Pieces | 4 | |
| Material | Chrome Vanadium Steel | |
| VDE/1000V Approved | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Spanner Set | ||
Set Type Ring Spanner | ||
Sizes in Set 20 x 24 mm, 10 x 12 mm, 14 x 18 mm, 6 x 8 mm | ||
Number of Pieces 4 | ||
Material Chrome Vanadium Steel | ||
VDE/1000V Approved No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM OUTILLAGE set of 4 polygonal keys forged in chrome vanadium steel.
Polished chrome finish
Related links
- SAM 4-Piece Ring Spanner Set Chrome Vanadium Steel
- BETA 5-Piece Ratchet Spanner Set 8 x 10 mm 16 x 18 mm Chrome Vanadium Steel
- Teng Tools 6-Piece Spanner Set 22 x 24 mm 11 x 13 mm 12 x 14 mm, Chrome Vanadium
- SAM 8-Piece Open End Spanner Chrome Vanadium Steel
- RS PRO 4-Piece Spanner Set 11 x 12 mm 15 x 1 mm, Chrome Vanadium Steel
- Facom 4-Piece Ring Spanner Set 6 x 8 mm 10 x 12 mm
- SAM 8-Piece Spanner Set Chrome Vanadium Steel
- BETA 2-Piece Ratchet Spanner Set 8 x 10/12 x 13 mm, Chrome Vanadium Steel
