Tivoly 39-Piece Carbon Steel Tap & Die Set, M3 - M12 Taps, MF4 - M12 Dies

Subtotal (1 set)*

$218.61

(exc. GST)

$240.47

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
  • Plus 2 unit(s) shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s)
Per Set
1 +$218.61

*price indicative

RS Stock No.:
270-5586
Mfr. Part No.:
11900970019
Brand:
Tivoly
Find similar products by selecting one or more attributes.
Select all

Brand

Tivoly

Product Type

Tap & Die Set

Maximum Die Size

M12

Minimum Tap Size

M3

Maximum Tap Size

M12

Minimum Die Size

MF4

Number of Pieces

39

Set Contents

HSS Steam Gun Din352, Accessories, Tournes Gauche, Porte-Filire, Filires HSS 25.4 M3 M12

Material

Carbon Steel

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The Tivoly kit for the manual threading of soft metals and plastics. Threading at metric and fine metric intervals.

39 pieces

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy