SAM 8-Piece Spanner Set, 10 x 11 → 30 x 32 mm, Chrome Vanadium Steel
- RS Stock No.:
- 221-4287
- Mfr. Part No.:
- 100F-TR8
- Brand:
- SAM
Subtotal (1 unit)*
$830.69
(exc. GST)
$913.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $830.69 |
*price indicative
- RS Stock No.:
- 221-4287
- Mfr. Part No.:
- 100F-TR8
- Brand:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Set Type | Combination Spanner | |
| Product Type | Spanner Set | |
| Sizes in Set | 10 x 11 → 30 x 32 mm | |
| Number of Pieces | 8 | |
| Material | Chrome Vanadium Steel | |
| VDE/1000V Approved | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Set Type Combination Spanner | ||
Product Type Spanner Set | ||
Sizes in Set 10 x 11 → 30 x 32 mm | ||
Number of Pieces 8 | ||
Material Chrome Vanadium Steel | ||
VDE/1000V Approved No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM long wrench for powerful tightening of tubing connector nuts has 12-point box-end with slotted head. It consists of 8 box-end ring wrenches.
Satin chrome finish
Related links
- RS PRO 5-Piece Spanner Set Chrome Vanadium Steel
- Bahco 8-Piece Spanner Set Chrome Vanadium Steel VDE/1000V Approved
- Teng Tools 10-Piece Spanner Set Chrome Vanadium Steel
- Stanley 6-Piece Spanner Set Chrome Vanadium Steel
- RS PRO 4-Piece Spanner Set Chrome Vanadium Steel
- SAM 10-Piece Spanner Set Chrome Vanadium Steel
- SAM 8-Piece Open End Spanner Chrome Vanadium Steel
- SAM 4-Piece Spanner Set 10 x 12 mm 6 x 8 mm, Chrome Vanadium Steel
