GearWrench 114-Piece Carbon Steel Tap & Die Set, 4 mm - 18 mm Taps, 4 mm - 18 mm Dies
- RS Stock No.:
- 272-6291
- Mfr. Part No.:
- 82812
- Brand:
- GearWrench
Subtotal (1 unit)*
$721.12
(exc. GST)
$793.23
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $721.12 |
*price indicative
- RS Stock No.:
- 272-6291
- Mfr. Part No.:
- 82812
- Brand:
- GearWrench
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | GearWrench | |
| Maximum Die Size | 18 mm | |
| Product Type | Tap & Die Set | |
| Minimum Tap Size | 4 mm | |
| Maximum Tap Size | 18 mm | |
| Minimum Die Size | 4 mm | |
| Number of Pieces | 114 | |
| Thread Standard | Metric | |
| Set Contents | Tap Wrench | |
| Material | Carbon Steel | |
| Hand/Machine Tap | Hand Tap | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand GearWrench | ||
Maximum Die Size 18 mm | ||
Product Type Tap & Die Set | ||
Minimum Tap Size 4 mm | ||
Maximum Tap Size 18 mm | ||
Minimum Die Size 4 mm | ||
Number of Pieces 114 | ||
Thread Standard Metric | ||
Set Contents Tap Wrench | ||
Material Carbon Steel | ||
Hand/Machine Tap Hand Tap | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Gear Wrench SAE and metric ratcheting tap and die set that set comes with blow molded case for safe and organized storage. It has 5 degree ratcheting arc with reversible lever eliminates hand over hand turning. Twist Lock guide system reduces back wal
Die adapter works on round and hex shaped dies
Allows for quick release of large tap adapter
Related links
- GearWrench 42-Piece Carbon Steel Tap & Die Set 3 mm - 12 mm Dies
- GearWrench 40-Piece Carbon Steel Tap & Die Set M3 - M12 Dies
- GearWrench 75-Piece Carbon Steel Tap & Die Set 1/8 in - 1/2 in Dies
- Tivoly 39-Piece Carbon Steel Tap & Die Set MF4 - M12 Dies
- Bahco 37-Piece HSS Tap & Die Set 20 mm - 38 mm Dies
- Bahco 55-Piece Tap & Die Set 20 mm - 45 mm Dies
- Bahco 54-Piece Tap & Die Set 20 mm - 45 mm Dies
- CK 21-Piece Carbon Steel Thread Tap & Die Set 1/8 in NPT - 1/8 inch NPT Dies
