CK 21-Piece Carbon Steel Thread Tap & Die Set, 1/8 in NPT - 1/8 in NPT Taps, 1/8 in NPT - 1/8 inch NPT Dies
- RS Stock No.:
- 146-8352
- Distrelec Article No.:
- 180-62-839
- Mfr. Part No.:
- T4032
- Brand:
- CK
Subtotal (1 unit)*
$154.62
(exc. GST)
$170.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $154.62 |
*price indicative
- RS Stock No.:
- 146-8352
- Distrelec Article No.:
- 180-62-839
- Mfr. Part No.:
- T4032
- Brand:
- CK
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Maximum Die Size | 1/8 inch NPT | |
| Product Type | Thread Tap & Die Set | |
| Minimum Tap Size | 1/8 in NPT | |
| Maximum Tap Size | 1/8 in NPT | |
| Minimum Die Size | 1/8 in NPT | |
| Number of Pieces | 21 | |
| Set Contents | Taps & Dies | |
| Material | Carbon Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand CK | ||
Maximum Die Size 1/8 inch NPT | ||
Product Type Thread Tap & Die Set | ||
Minimum Tap Size 1/8 in NPT | ||
Maximum Tap Size 1/8 in NPT | ||
Minimum Die Size 1/8 in NPT | ||
Number of Pieces 21 | ||
Set Contents Taps & Dies | ||
Material Carbon Steel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
High carbon steel, hardened & tempered for strength and durability. Precision machined to produce accurate thread forms.
Related links
- HAZET 21-Piece High Speed Steel Thread Tap & Die Set M3 - M12 Dies
- GearWrench 75-Piece Carbon Steel Tap & Die Set 1/8 in - 1/2 in Dies
- RS PRO 21-Piece HSS Thread Tap & Die Set 1/4 in UNC - 3/4 inch Dies
- Ega-Master 2-Piece Malleable Cast Iron Thread Tap & Die Set 1/4 in - 4 inch Dies
- GearWrench 40-Piece Carbon Steel Tap & Die Set M3 - M12 Dies
- RS PRO 21-Piece HSS Tap & Die Set M6 - M12 Dies
- Tivoly 39-Piece Carbon Steel Tap & Die Set MF4 - M12 Dies
- GearWrench 42-Piece Carbon Steel Tap & Die Set 3 mm - 12 mm Dies
