GearWrench 75-Piece Carbon Steel Tap & Die Set, 1/8 in - 1/2 in Taps, 1/8 in - 1/2 in Dies

Subtotal (1 set)*

$318.31

(exc. GST)

$350.14

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship
  • Plus 48 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s)
Per Set
1 +$318.31

*price indicative

RS Stock No.:
612-2724
Mfr. Part No.:
3887
Brand:
GearWrench
Find similar products by selecting one or more attributes.
Select all

Brand

GearWrench

Product Type

Tap & Die Set

Maximum Die Size

1/2 in

Minimum Tap Size

1/8 in

Maximum Tap Size

1/2 in

Minimum Die Size

1/8 in

Number of Pieces

75

Set Contents

Taps & Dies

Material

Carbon Steel

Standards/Approvals

No

RoHS Status: Exempt

GearWrench 3887 77 Piece SAE/Metric Ratcheting Tap and Die Set


GEARWRENCH has taken the ratcheting wrench design and applied it to the tap and die application. The ratcheting handles and adapters allow for easy back and forth movement required while cutting threads on either taps or dies. The 5° ratcheting arc with reversing lever eliminates hand over hand turning. The hex die adapters work on either round or hex shaped dies.

Features and Benefits


Die adapter works on round and hex shaped dies

Ratcheting T-handles wind dies with a 5° swing arc and have a reversing lever to eliminate hand-over-hand turning

Twist Lock guide system reduces the “walk back” of the die guide and keeps the dies centered while cutting

Die adapters work with the 3/8" drive Pass-Thru™ ratchet and socket system as well as socket accessories

Auto-locking feature allow the tap adapters to be removed safely

Spring-loaded cap allows for quick release of large tap adapter

Drive extension adapters provide greater access in confined areas when used with 3/8" drive extensions

Ratcheting T-wrench works with GEARWRENCH Pass-Thru™ socket system

Blow mold carrying case with tilted tap holders for easy access and storage

Set Piece Count: 77

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy