GearWrench 40-Piece Carbon Steel Tap & Die Set, M3 - M12 Taps, M3 - M12 Dies
- RS Stock No.:
- 612-2718
- Mfr. Part No.:
- 3886
- Brand:
- GearWrench
Subtotal (1 set)*
$232.81
(exc. GST)
$256.09
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 34 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | $232.81 |
*price indicative
- RS Stock No.:
- 612-2718
- Mfr. Part No.:
- 3886
- Brand:
- GearWrench
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | GearWrench | |
| Maximum Die Size | M12 | |
| Product Type | Tap & Die Set | |
| Minimum Tap Size | M3 | |
| Maximum Tap Size | M12 | |
| Minimum Die Size | M3 | |
| Number of Pieces | 40 | |
| Set Contents | Ratcheting "T" Wrench And Adapters | |
| Material | Carbon Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand GearWrench | ||
Maximum Die Size M12 | ||
Product Type Tap & Die Set | ||
Minimum Tap Size M3 | ||
Maximum Tap Size M12 | ||
Minimum Die Size M3 | ||
Number of Pieces 40 | ||
Set Contents Ratcheting "T" Wrench And Adapters | ||
Material Carbon Steel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
GearWrench 3886 42 Piece Metric Ratcheting Tap and Die Set
GEARWRENCH has taken the ratcheting wrench design and applied it to the tap and die application. The ratcheting handles and adapters allow for easy back and forth movement required while cutting threads on either taps or dies. The 5° ratcheting arc with reversing lever eliminates hand over hand turning. The hex die adapters work on either round or hex shaped dies.
Features and Benefits
Die adapter works on round and hex shaped dies
Ratcheting T-handles wind dies with a 5° swing arc and have a reversing lever to eliminate hand-over-hand turning
Twist Lock guide system reduces the walk back of the die guide and keeps the dies centered while cutting
Die adapters work with the 3/8" drive Pass-Thru™ ratchet and socket system as well as socket accessories
Auto-locking feature allow the tap adapters to be removed safely
Spring-loaded cap allows for quick release of large tap adapter
Drive extension adapters provide greater access in confined areas when used with 3/8" drive extensions
Ratcheting T-wrench works with GEARWRENCH Pass-Thru™ socket system
Blow mold case with tilted tap holders for easy access and storage
Set Piece Count: 40
Related links
- Tivoly 39-Piece Carbon Steel Tap & Die Set MF4 - M12 Dies
- Tivoly 31-Piece HSS Tap & Die Set M3 - M12 Dies
- Tivoly 29-Piece HSS Tap & Die Set M3 - M12 Dies
- RS PRO 32-Piece HSS Tap & Die Set M3 - M12 Dies
- EVENTUS 8-Piece Die Set M3 - M12 Dies
- RS PRO 18-Piece HSS Thread Tap & Die Set M3 - M12 Dies
- EVENTUS 42-Piece HSS Thread Tap & Die Set M3 - M12 Dies
- EVENTUS 16-Piece High Speed Steel Thread Tap & Die Set M3 - M12 Dies
