FEIN Tap Set, M8, M10 Thread, Machine Tap
- RS Stock No.:
- 126-765
- Mfr. Part No.:
- 33901680400
- Brand:
- FEIN
Subtotal (1 unit)*
$2,593.88
(exc. GST)
$2,853.27
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,593.88 |
*price indicative
- RS Stock No.:
- 126-765
- Mfr. Part No.:
- 33901680400
- Brand:
- FEIN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FEIN | |
| Product Type | Tap Set | |
| Thread Size | M8, M10 | |
| Sub Type | Fabricator M12 Tapping Set | |
| Thread Direction | Right Hand | |
| Number of Pieces | 1 | |
| Material | HSS | |
| Hand/Machine Tap | Machine Tap | |
| Tap Chamfer | 90° | |
| Standards/Approvals | DIN 371C, DIN 376B, DIN 371, DIN 374/376, DIN 371B, DIN 376C | |
| Select all | ||
|---|---|---|
Brand FEIN | ||
Product Type Tap Set | ||
Thread Size M8, M10 | ||
Sub Type Fabricator M12 Tapping Set | ||
Thread Direction Right Hand | ||
Number of Pieces 1 | ||
Material HSS | ||
Hand/Machine Tap Machine Tap | ||
Tap Chamfer 90° | ||
Standards/Approvals DIN 371C, DIN 376B, DIN 371, DIN 374/376, DIN 371B, DIN 376C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The FEIN M12 Tapping Set housed in an L-BOXX. It includes the most common tapping drills for both through holes and blind holes, making it ideal for metal and machine construction. The tapping quick change chuck can be used with all core drills with rever
1 x size 2 tapping quick-change chuck
1 cutting past
L-BOXX 136 for accessories
1 x HSS 90 degree countersink bit
Related links
- Tivoly Tap Set Metric Standard, Machine Tap
- EVENTUS Tap Set Metric Standard, Machine Tap
- Tivoly Tap Set Metric Standard, Machine Tap
- Tivoly Tap Set BSP Standard, Machine Tap
- Dormer Tap & Drill Set Machine Tap
- Dormer Tap & Drill Set Machine Tap
- Dormer Tap & Drill Set DIN ISO Standard, Machine Tap
- Dormer Tap & Drill Set DIN ISO Standard, Machine Tap
