ITW Devcon FLEXANE 80L RESIN, FLEXANE 80/94L HARDENER Black Urethane Liquid
- RS Stock No.:
- 692-851
- Mfr. Part No.:
- 15800
- Brand:
- ITW Devcon
Subtotal (1 unit)*
$241.95
(exc. GST)
$266.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 12 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $241.95 |
*price indicative
- RS Stock No.:
- 692-851
- Mfr. Part No.:
- 15800
- Brand:
- ITW Devcon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ITW Devcon | |
| Trade Name | FLEXANE 80L RESIN, FLEXANE 80/94L HARDENER | |
| Product Type | Urethane Liquid | |
| Colour | Black | |
| Product Form | Liquid | |
| Maximum Operating Temperature | 82°C | |
| Standards/Approvals | European Standard EN374, European Standard EN166, European Standard EN140 | |
| Base Chemical | Methylenedi, Cyclohexyl Isocyanate | |
| Package Size | 500 g | |
| Cure Time | 16 h | |
| Select all | ||
|---|---|---|
Brand ITW Devcon | ||
Trade Name FLEXANE 80L RESIN, FLEXANE 80/94L HARDENER | ||
Product Type Urethane Liquid | ||
Colour Black | ||
Product Form Liquid | ||
Maximum Operating Temperature 82°C | ||
Standards/Approvals European Standard EN374, European Standard EN166, European Standard EN140 | ||
Base Chemical Methylenedi, Cyclohexyl Isocyanate | ||
Package Size 500 g | ||
Cure Time 16 h | ||
- COO (Country of Origin):
- IE
ITW Devcon, Urethane Liquid
The ITW Devcon urethane liquid is a 500g, tough pourable rubber compound for part encapsulation, rugged flexible moulds and patterns, holding fixtures and forming die pads and comes with Flexane curing agent. It can also be used to form equipment linings that are abrasion-resistant and noise reducing. This is also used for part encapsulation, moulds and patterns, equipment linings, holding fixtures and forming die pads.
Filled Epoxies:
Versatile durable two-part epoxy compounds for maintenance and repair of a broad range of equipment. Cured repairs can be drilled, tapped, machined or painted which has long-life protection against abrasion, corrosion and chemicals.
Features and Benefits
Cure time is 16 hours
Good abrasion and wear resistance
Low flexibility
Self levelling
Maximum operating temperature is +82°C
Applications
Casting flexible parts and moulds
Casting, corrosion protection
Lines process equipment to dampen noise
Noise dampening
Pads for press brake forming
Pouring concrete expansion joints
Protects equipment surfaces from wear and corrosion
Wear protection
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
Related links
- ITW Devcon Adhesive Syringe Gun Metal And Composite Assemblies Thermoset 200ml
- A Complete Guide to Epoxy Resin
- SMC Seal Kit for Tie Rod Cylinder Urethane Resin
- Adhesives
- SMC Seal Kit for Tie Rod Cylinder Nitrile Butadiene Rubber Urethane
- SMC Seal Kit for Tie Rod Cylinder Nitrile Butadiene Rubber Resin
- Potting Compounds
- SMC Seal Kit for Tie Rod Cylinder Resin Urethane
