Loctite 268 Red Threadlocking Adhesive, 19 g Stick, 72 h Cure Time
- RS Stock No.:
- 480-4086
- Mfr. Part No.:
- LOCTITE® 268
- Brand:
- Loctite
Get a bulk buy discount
Add 5 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$69.08
(exc. GST)
$75.99
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 977 unit(s) shipping from 16 November 2026
- Plus 735 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $69.08 | - |
| 5 - 24 | $68.07 | 1% |
| 25 + | $56.03 | 18% |
*price indicative
- RS Stock No.:
- 480-4086
- Mfr. Part No.:
- LOCTITE® 268
- Brand:
- Loctite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Loctite | |
| Trade Name | 268 | |
| Product Type | Threadlocking Adhesive | |
| Application | Threadlocking | |
| Cure Time | 72 h | |
| Colour | Red | |
| Product Form | Wax | |
| Package Type | Stick | |
| Package Size | 19 g | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Specific Gravity | 1.03 | |
| Base Chemical | Dimethacrylate Ester | |
| Select all | ||
|---|---|---|
Brand Loctite | ||
Trade Name 268 | ||
Product Type Threadlocking Adhesive | ||
Application Threadlocking | ||
Cure Time 72 h | ||
Colour Red | ||
Product Form Wax | ||
Package Type Stick | ||
Package Size 19 g | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Specific Gravity 1.03 | ||
Base Chemical Dimethacrylate Ester | ||
- COO (Country of Origin):
- IE
Loctite® 268 Threadlocker Stick
Recommended for permanent thread locking
Effective on all types of metal
Threadlocking and Retainers
Note
Testing should be carried out prior to contact with styrene, acrylic and polycarbonate based plastics to ensure compatibility.
Related links
- Loctite Loctite 222 Purple Threadlocking Adhesive 6 h Cure Time
- Loctite Loctite 270 Green Threadlocking Adhesive 24 h Cure Time
- Loctite Loctite 290 Green Threadlocking Adhesive 24 h Cure Time
- Loctite Loctite 222 Purple Threadlocking Adhesive 6 h Cure Time
- Loctite Loctite 222 Purple Threadlocking Adhesive 24 h Cure Time
- RS PRO T71 Red Threadlocking Adhesive 24 h Cure Time
- RS PRO RS Pro Tamper Evident Seal Red Threadlocking Adhesive 24 h Cure Time
- RS PRO T43 Blue Threadlocking Adhesive 24 h Cure Time
