RS PRO CONDUCTIVE EPOXY Liquid Adhesive, Grey, 10 g

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$1,265.56

(exc. GST)

$1,392.12

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 122 unit(s) shipping from 09 November 2026
  • Plus 72 unit(s) shipping from 23 November 2026
  • Plus 96 unit(s) shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$1,265.56
5 +$1,041.52

*price indicative

RS Stock No.:
186-3616
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Adhesive

Trade Name

CONDUCTIVE EPOXY

Material Compatibility

Metal, Ceramic, Glass, Plastic

Colour

Grey

Product Form

Liquid

Maximum Operating Temperature

150°C

Standards/Approvals

Annex II, Conforms to Regulation (EC) No. 1907/2006 (REACH), as amended by Commission Regulation (EU) 2020/878

Base Chemical

Conductive Adhesive

Package Size

10 g

Specific Gravity

2.85

Silver Loaded Conductive Epoxy Adhesive


The silver loaded, conductive epoxy from RS PRO is a two-part thermosetting material with an epoxy resin adhesive base which contains silver flakes. This 2-element epoxy adhesive features high conductive benefits and is ideal for interconnecting and mechanical bonding components to circuits. Using Conductive Epoxy Adhesive can be a safer and more efficient alternative to traditional soldering. Silver-based conductive epoxies are much more oxidise resistant than tin or lid. Unlike tin or lid, they remain conductive even when oxidised. It eliminates the risk of serious conductive issues.

Features and Benefits:


• Hard and wear resistant after proper curing

• Compatible with a wide range of materials

• Suitable for substrates that cannot be soldered

• Superior durability, thermal, shock and chemical resistance

• High electrical conductivity

• The resin to hardener mix ratio: 1:1 by weight or volume

• Full instructions supplied

• Non-toxical substances eliminate the need for wearing a solder mask during application

• No pre or post clean is required

Typical Applications:


Silver-based conductive epoxies are widely used for interconnecting and mechanical bonding components to circuits due to excellent electrical conductivity. They are also suitable for use with most plastics, ceramics, wood, metal, glass and graphite as an excellent glue.

Typical applications: as a replacement for soldered/brazed joints where the temperature is a consideration, and as a thermally conductive adhesive.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy