ABB RTC-F-2.1-1-WL Thermostat, 45 °C, -5 °C, -5 → 45°C

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
246-2758
Mfr. Part No.:
2CKA006200A0082
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Thermostat

Sub Type

Programmable

Contact Voltage

230V

Maximum Operating Temperature

45°C

Minimum Operating Temperature

-5°C

Standards/Approvals

CE

Temperature Setting Range

-5 → 45°C

Series

RTC-F-2.1-1-WL

COO (Country of Origin):
DE
The ABB Room temperature controller is use for heating/cooling operation control. The communication with the free@home system is carried out wirelessly. The control element comes with room temperature controller function and display of the set-value tempe

In connection with temperature sensor 6226/T the integrated room temperature controller can be fitted with a remote sensor

3 wire connection (neutral conductor required)

Comes with fixing claws

Operating temperature is -5°C to 45°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy