ABB 2 Gang Dimmer Switch, 230V, 180 W

Subtotal (1 unit)*

$796.26

(exc. GST)

$875.89

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$796.26

*price indicative

RS Stock No.:
246-2770
Mfr. Part No.:
2CKA006200A0112 SDA-F-2.1.PB.1-WL
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Number of Gangs

2

Product Type

Dimmer Switch

Maximum Supported Wattage

180W

Voltage

230V

Mount Type

Flush

Series

SDA-F-2.1.PB.1-WL

Height

71mm

Width

71mm

Depth

45mm

Standards/Approvals

RoHS, CE

Range

ABB-freehome

COO (Country of Origin):
DE
The ABB makes Sensor / dimmer actuator with 2 gang is used for dimming 230 V∼ loads. The communication with the free@home system is carried out wirelessly. It has an integrated universal dimming actuator for controlling LEDs, incandescent lamps, 230 V hal

Suitable for dimmable retrofit-LEDs (LEDi)

Suitable for contacting 1gang rocker 6230-2x-xxx, 6231-2x-xxx, 6232-2x-xxx, 6233-2x-xxx und 6234-2x-xxx

2-wire connection (neutral conductor not required) 3-wire connection technology is possible as an option f

  • RS Stock No. 2462768
  • Mfr. Part No. 2CKA006200A0111 SDA-F-1.1.PB.1-WL
Each
$771.00
  • RS Stock No. 0802189
  • Mfr. Part No. 2420x0900
Each
$134.51
  • RS Stock No. 0801852
  • Mfr. Part No. DIMAX 540 APP B
Each
$148.58
  • RS Stock No. 0635356
  • Mfr. Part No. 49.01.0002.1
Each
$145.18

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy