ABB RTC-F-1.PB-WL Thermostat, 45 °C, -5 °C, -5 → 45°C
- RS Stock No.:
- 246-2773
- Mfr. Part No.:
- 2CKA006200A0115
- Brand:
- ABB
Subtotal (1 unit)*
$899.52
(exc. GST)
$989.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $899.52 |
*price indicative
- RS Stock No.:
- 246-2773
- Mfr. Part No.:
- 2CKA006200A0115
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Thermostat | |
| Sub Type | Programmable | |
| Contact Voltage | 230V | |
| Maximum Operating Temperature | 45°C | |
| Minimum Operating Temperature | -5°C | |
| Standards/Approvals | RoHS Information Environmental Following EU Directive 2002/95/EC August 18, 2005 and Amendment, Declaration of Conformity - CE | |
| Temperature Setting Range | -5 → 45°C | |
| Series | RTC-F-1.PB-WL | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Thermostat | ||
Sub Type Programmable | ||
Contact Voltage 230V | ||
Maximum Operating Temperature 45°C | ||
Minimum Operating Temperature -5°C | ||
Standards/Approvals RoHS Information Environmental Following EU Directive 2002/95/EC August 18, 2005 and Amendment, Declaration of Conformity - CE | ||
Temperature Setting Range -5 → 45°C | ||
Series RTC-F-1.PB-WL | ||
- COO (Country of Origin):
- DE
The ABB Room temperature controller is use for heating/cooling operation control. The communication with the free@home system is carried out wirelessly. The control element comes with room temperature controller function and display of the set-value tempe
In connection with temperature sensor 6226/T the integrated room temperature controller can be fitted with a remote sensor
3 wire connection (neutral conductor required)
Comes with fixing claws
Operating temperature is 5°C to 45°C
- RS Stock No. 2462774
- Mfr. Part No. 2CKA006200A0116
Each
$952.45
- RS Stock No. 0766325
- Mfr. Part No. EGT355F103
Each
$293.43
- RS Stock No. 0766324
- Mfr. Part No. EGT332F103
Each
$169.77
- RS Stock No. 0766654
- Mfr. Part No. EGT386F101
Each
$217.83
Related links
- ABB RTC-F-2.1-1.PB-WL Thermostat -5 °C
- ABB RTC-F-1-WL Thermostat -5 °C
- ABB RTC-F-2.1-1-WL Thermostat -5 °C
- Schneider Electric Floor Thermostat Thermostat Automatic Reset Screw
- Eberle SPDT Thermostat 230V ac 5 °C
- Finder 1C SPDT Thermostat 230V 5 °C
- Eberle SPST Thermostat 230V ac 5 °C
- Schneider Electric Wiser Thermostat 35 °C, 5 °C










