ABB RTC-F-2.1-1.PB-WL Thermostat, 45 °C, -5 °C, -5 → 45°C

Subtotal (1 unit)*

$952.45

(exc. GST)

$1,047.70

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$952.45

*price indicative

RS Stock No.:
246-2774
Mfr. Part No.:
2CKA006200A0116
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Thermostat

Sub Type

Programmable

Contact Voltage

230V

Maximum Operating Temperature

45°C

Minimum Operating Temperature

-5°C

Standards/Approvals

RoHS

Temperature Setting Range

-5 → 45°C

Series

RTC-F-2.1-1.PB-WL

COO (Country of Origin):
DE
The ABB Room temperature controller is use for heating/cooling operation control. The communication with the free@home system is carried out wirelessly. The control element comes with room temperature controller function and display of the set-value tempe

In connection with temperature sensor 6226/T the integrated room temperature controller can be fitted with a remote sensor

3 wire connection (neutral conductor required)

Comes with fixing claws

Operating temperature is 5°C to 45°C

  • RS Stock No. 2462773
  • Mfr. Part No. 2CKA006200A0115
Each
$899.52
Each
$169.77
Each
$293.43
Each
$30.17

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy