ABB SBA-F-2.1.PB.1-WL Lighting Controller Switch Actuator, Surface Mount, 230V
- RS Stock No.:
- 246-2772
- Mfr. Part No.:
- 2CKA006200A0114 SBA-F-2.1.PB.1-WL
- Brand:
- ABB
Subtotal (1 unit)*
$589.56
(exc. GST)
$648.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $589.56 |
*price indicative
- RS Stock No.:
- 246-2772
- Mfr. Part No.:
- 2CKA006200A0114 SBA-F-2.1.PB.1-WL
- Brand:
- ABB
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
| Brand | ABB | |
| Product Type | Lighting Controller | |
| Controller Type | Switch Actuator | |
| Voltage | 230V | |
| Mount Type | Surface | |
| Dimmable | Yes | |
| IP Rating | IP20 | |
| Width | 71mm | |
| Length | 45mm | |
| Height | 71mm | |
| Series | SBA-F-2.1.PB.1-WL | |
| Standards/Approvals | 9AKK104295D8727 RoHS Information, 2CKA100000E3576 Declaration of Conformity - CE | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Lighting Controller | ||
Controller Type Switch Actuator | ||
Voltage 230V | ||
Mount Type Surface | ||
Dimmable Yes | ||
IP Rating IP20 | ||
Width 71mm | ||
Length 45mm | ||
Height 71mm | ||
Series SBA-F-2.1.PB.1-WL | ||
Standards/Approvals 9AKK104295D8727 RoHS Information, 2CKA100000E3576 Declaration of Conformity - CE | ||
- COO (Country of Origin):
- DE
The ABB Sensor/blind actuator controlling blind or awning motors. The communication with the free@home system is carried out wireless. It has an integrated blind actuator. The blind function is available also without prior programming (pre-configured). Th
For contacting 2 gang rocker like 6230-10-xxx, 6231-10-xxx, 6232-10-xxx, 6233-10-xxx und 6234-10-xxx
3 wire connection (neutral conductor required)
It has two 230 V extension unit inputs (up/down) and fixing claws
Related links
- ABB SBA-F-1.1.PB.1-WL Lighting Controller Switch Actuator 230V
- ABB SBA Lighting Controller Switch Actuator 230V
- ABB I/O Module SSA-F-2.1.PB.1-WL 230V
- ABB 2 Gang Dimmer Switch 180 W
- ABB Lighting Controller Switch Actuator 230 V
- ABB I/O Module SSA-F-2.2.PB.1-WL 230V ac
- ABB I/O Module 230V
- ABB 1 Gang Dimmer Switch 180 W