Correge Type J Thermocouple 35 mm Length, 2.5 mm Diameter, 0 °C → 600 °C Max
- RS Stock No.:
- 547-7764
- Mfr. Part No.:
- PTC5R/2000
- Brand:
- Correge
Subtotal (1 unit)*
$85.23
(exc. GST)
$93.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 1 unit(s) shipping from 20 November 2026
- Plus 4 unit(s) shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $85.23 |
*price indicative
- RS Stock No.:
- 547-7764
- Mfr. Part No.:
- PTC5R/2000
- Brand:
- Correge
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Correge | |
| Product Type | Thermocouple | |
| Thermocouple Type | J | |
| Probe Diameter | 2.5mm | |
| Probe Length | 35mm | |
| Maximum Temperature Sensed | 600°C | |
| Probe Material | Stainless Steel | |
| Terminal Type | Cable | |
| Cable Length | 2m | |
| Standards/Approvals | IEC 584 | |
| Response Time | 0.7s | |
| Minimum Temperature Sensed | 0°C | |
| Select all | ||
|---|---|---|
Brand Correge | ||
Product Type Thermocouple | ||
Thermocouple Type J | ||
Probe Diameter 2.5mm | ||
Probe Length 35mm | ||
Maximum Temperature Sensed 600°C | ||
Probe Material Stainless Steel | ||
Terminal Type Cable | ||
Cable Length 2m | ||
Standards/Approvals IEC 584 | ||
Response Time 0.7s | ||
Minimum Temperature Sensed 0°C | ||
- COO (Country of Origin):
- FR
Bayonet type J thermocouple probe (3)
Two-slot bayonet type J thermocouple probe for the plastics industry.
10 x 15 mm nickel-plated bayonet connection.
Hot solder insulated from the earth.
Bayonet can be adjusted from 40 to 200 mm.
316L stainless steel protective sheath, Ø 5 x 25 mm, with shrinkage Ø 2.5 x 12 mm.
Related links
- Correge Type Type J Thermocouple 52 mm Length 0 °C → 400 °C Max
- Correge Type Type J Thermocouple 67 mm Length 0 °C → 400 °C Max
- Correge Type Type J Thermocouple 500 mm Length -40 °C → 600 °C Max
- Correge Type Type J Thermocouple 36 mm Length, 0 °C → 400 °C Max
- Correge Type Type J Thermocouple 3000 mm Length 200 °C → 800 °C Max
- Correge Type Type J Thermocouple 3000 mm Length 200 °C → 800 °C Max
- Correge Type Type J Thermocouple 3000 mm Length 200 °C → 800 °C Max
- Correge E250 Type Type J Thermocouple 2 m Length -40 °C → 600 °C Max
