Correge Type J Thermocouple 500 mm Length, 4.5 mm Diameter, -40 °C → 600 °C Max
- RS Stock No.:
- 433-4284
- Mfr. Part No.:
- IJ2W16799
- Brand:
- Correge
Subtotal (1 unit)*
$171.29
(exc. GST)
$188.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $171.29 |
*price indicative
- RS Stock No.:
- 433-4284
- Mfr. Part No.:
- IJ2W16799
- Brand:
- Correge
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Correge | |
| Product Type | Thermocouple | |
| Thermocouple Type | J | |
| Probe Diameter | 4.5mm | |
| Probe Length | 500mm | |
| Maximum Temperature Sensed | 600°C | |
| Probe Material | 316L Stainless Steel | |
| Terminal Type | Connector | |
| Standards/Approvals | RoHS Compliant | |
| Response Time | 0.7s | |
| Minimum Temperature Sensed | -40°C | |
| Select all | ||
|---|---|---|
Brand Correge | ||
Product Type Thermocouple | ||
Thermocouple Type J | ||
Probe Diameter 4.5mm | ||
Probe Length 500mm | ||
Maximum Temperature Sensed 600°C | ||
Probe Material 316L Stainless Steel | ||
Terminal Type Connector | ||
Standards/Approvals RoHS Compliant | ||
Response Time 0.7s | ||
Minimum Temperature Sensed -40°C | ||
- COO (Country of Origin):
- FR
Related links
- Correge E250 Type Type J Thermocouple 2 m Length -40 °C → 600 °C Max
- Correge Type Type J Thermocouple 35 mm Length 0 °C → 600 °C Max
- Electrotherm 294 Type Type J Thermocouple 500 mm Length 0 °C → 700 °C Max
- Electrotherm 282 Type Type J Thermocouple 500 mm Length 0 °C → 700 °C Max
- Correge Type Type J Thermocouple 52 mm Length 0 °C → 400 °C Max
- Correge Type Type J Thermocouple 3000 mm Length 200 °C → 800 °C Max
- Correge Type Type J Thermocouple 67 mm Length 0 °C → 400 °C Max
- Correge Type Type J Thermocouple 3000 mm Length 200 °C → 800 °C Max
