Correge Type J Thermocouple 40 mm Length, 4 mm Diameter, 200 °C → 0 °C Max
- RS Stock No.:
- 324-2437
- Mfr. Part No.:
- PTBO/C/M8X100/2000
- Brand:
- Correge
Subtotal (1 unit)*
$133.56
(exc. GST)
$146.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $133.56 |
*price indicative
- RS Stock No.:
- 324-2437
- Mfr. Part No.:
- PTBO/C/M8X100/2000
- Brand:
- Correge
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Correge | |
| Thermocouple Type | J | |
| Product Type | Thermocouple | |
| Probe Diameter | 4mm | |
| Probe Length | 40mm | |
| Maximum Temperature Sensed | 0°C | |
| Probe Material | Stainless Steel | |
| Terminal Type | Cable | |
| Cable Length | 2m | |
| Standards/Approvals | IEC | |
| Response Time | 0.7s | |
| Minimum Temperature Sensed | 200°C | |
| Select all | ||
|---|---|---|
Brand Correge | ||
Thermocouple Type J | ||
Product Type Thermocouple | ||
Probe Diameter 4mm | ||
Probe Length 40mm | ||
Maximum Temperature Sensed 0°C | ||
Probe Material Stainless Steel | ||
Terminal Type Cable | ||
Cable Length 2m | ||
Standards/Approvals IEC | ||
Response Time 0.7s | ||
Minimum Temperature Sensed 200°C | ||
- COO (Country of Origin):
- FR
Type J angled thermocouple with bolt
Type J thermocouple with Ø 4 mm stainless steel end.
Rotary connection, M6 x 100 or M8 x 100.
Insulated hot solder.
Related links
- Correge Type Type J Thermocouple 3000 mm Length 200 °C → 800 °C Max
- Correge Type Type J Thermocouple 3000 mm Length 200 °C → 800 °C Max
- Correge Type Type J Thermocouple 3000 mm Length 200 °C → 800 °C Max
- Correge Type K Thermocouple 3000 mm Length 200 °C → 800 °C Max
- Correge Type Type J Thermocouple 30 mm Length 200 °C → 800 °C Max
- Correge Type Type J Thermocouple 36 mm Length, 0 °C → 400 °C Max
- Correge Type Type J Thermocouple 52 mm Length 0 °C → 400 °C Max
- Correge Type Type J Thermocouple 67 mm Length 0 °C → 400 °C Max
