Correge Type J Thermocouple 52 mm Length, 52 mm Diameter, 0 °C → 400 °C Max

This image is representative of the product range

Subtotal (1 unit)*

$133.60

(exc. GST)

$146.96

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 4 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$133.60

*price indicative

RS Stock No.:
324-2538
Mfr. Part No.:
PTCOLLIER/SCI/32-52/2000
Brand:
Correge
Find similar products by selecting one or more attributes.
Select all

Brand

Correge

Thermocouple Type

J

Product Type

Thermocouple

Probe Diameter

52mm

Probe Length

52mm

Maximum Temperature Sensed

400°C

Probe Material

316L Stainless Steel

Terminal Type

Cable

Cable Length

2m

Standards/Approvals

IEC 584 IEC 60584

Response Time

0.7s

Minimum Temperature Sensed

0°C

COO (Country of Origin):
FR

Type J thermocouple with clamp


Type J thermocouple with SERFLEX clamp for hoses.

Hot solder insulated from the earth.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy