Correge Type J Thermocouple 67 mm Length, 67 mm Diameter, 0 °C → 400 °C Max
- RS Stock No.:
- 324-2544
- Mfr. Part No.:
- PTCOLLIER/SCI/47-67/2000
- Brand:
- Correge
This image is representative of the product range
Subtotal (1 unit)*
$146.11
(exc. GST)
$160.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $146.11 |
*price indicative
- RS Stock No.:
- 324-2544
- Mfr. Part No.:
- PTCOLLIER/SCI/47-67/2000
- Brand:
- Correge
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Correge | |
| Product Type | Thermocouple | |
| Thermocouple Type | J | |
| Probe Diameter | 67mm | |
| Probe Length | 67mm | |
| Maximum Temperature Sensed | 400°C | |
| Probe Material | 316L Stainless Steel | |
| Terminal Type | Cable | |
| Cable Length | 2m | |
| Standards/Approvals | IEC 584 IEC 60584 | |
| Response Time | 0.7s | |
| Minimum Temperature Sensed | 0°C | |
| Select all | ||
|---|---|---|
Brand Correge | ||
Product Type Thermocouple | ||
Thermocouple Type J | ||
Probe Diameter 67mm | ||
Probe Length 67mm | ||
Maximum Temperature Sensed 400°C | ||
Probe Material 316L Stainless Steel | ||
Terminal Type Cable | ||
Cable Length 2m | ||
Standards/Approvals IEC 584 IEC 60584 | ||
Response Time 0.7s | ||
Minimum Temperature Sensed 0°C | ||
- COO (Country of Origin):
- FR
Type J thermocouple with clamp
Type J thermocouple with SERFLEX clamp for hoses.
Hot solder insulated from the earth.
Related links
- Correge Type Type J Thermocouple 52 mm Length 0 °C → 400 °C Max
- Correge Type Type J Thermocouple 36 mm Length, 0 °C → 400 °C Max
- Correge Type Type J Thermocouple 3000 mm Length 200 °C → 800 °C Max
- Correge Type Type J Thermocouple 35 mm Length 0 °C → 600 °C Max
- Correge PTC 8 Type Type J Thermocouple 2 m Length 0 °C → 400 °C Max
- Correge PTMTCA2 Type K Thermocouple 1 m Length 0 °C → 1200 °C Max
- Correge PTMTCA2 Type K Thermocouple 1 m Length 0 °C → 1200 °C Max
- Correge Type Type J Thermocouple 3000 mm Length 200 °C → 800 °C Max
