Jumo 901030 Type K Thermocouple 200 mm Length, 6 mm Diameter, -200 °C → 600 °C Max
- RS Stock No.:
- 278-939
- Mfr. Part No.:
- 901030/10-150-1042-6-200-104/000
- Brand:
- Jumo
Subtotal (1 unit)*
$249.46
(exc. GST)
$274.41
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $249.46 |
*price indicative
- RS Stock No.:
- 278-939
- Mfr. Part No.:
- 901030/10-150-1042-6-200-104/000
- Brand:
- Jumo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jumo | |
| Thermocouple Type | K | |
| Product Type | Thermocouple | |
| Probe Diameter | 6mm | |
| Probe Length | 200mm | |
| Maximum Temperature Sensed | 600°C | |
| Probe Material | Nickel Brass Plated | |
| Terminal Type | Screw | |
| Series | 901030 | |
| Standards/Approvals | RoHS, DIN 43710 | |
| Minimum Temperature Sensed | -200°C | |
| Select all | ||
|---|---|---|
Brand Jumo | ||
Thermocouple Type K | ||
Product Type Thermocouple | ||
Probe Diameter 6mm | ||
Probe Length 200mm | ||
Maximum Temperature Sensed 600°C | ||
Probe Material Nickel Brass Plated | ||
Terminal Type Screw | ||
Series 901030 | ||
Standards/Approvals RoHS, DIN 43710 | ||
Minimum Temperature Sensed -200°C | ||
- COO (Country of Origin):
- DE
The Jumo Screw-in thermocouple is suitable for temperature measurement in liquid and gaseous media by means of the Seebeck effect. The proven installation form guarantees a reliable seal in case of under- as well as overpressure. The continuous protection tube and the process connection are made of stainless steel and protect the measuring insert against chemical influences and mechanical damage. The thermocouple can therefore be used excellently for example in heating, furnace and apparatus engineering as well as in process technology. The single thermocouple 1x Fe-CuNi L according to DIN 43710 is designed for temperatures from -200 to +600 °C. The connection head in form J is made of die-cast aluminium. It has an M16 x 1.5 cable gland and can withstand ambient temperatures from -40 to +100 °C.
The protection tube has a diameter of 6.0 mm
The installation length is 200 mm
A screw connection with G 1/2 inch thread serves as the process connection
The thermocouple has the protection class IP65
Related links
- Jumo 901030 Type L Thermocouple 100 mm Length 200 °C → 800 °C Max
- Jumo 901030 Thermocouple 600 mm Length 200 °C → 800 °C Max
- Jumo 901250 Type K Thermocouple 200 mm Length -200 °C → 1200 °C Max
- Jumo 901105 Thermocouple 500 mm Length 200 °C → 600 °C Max
- Jumo 901105 Type L Thermocouple 50 mm Length 200 °C → 600 °C Max
- Jumo Thermocouple 50000 mm Length 200 °C → 1200 °C Max
- Jumo 901250 Type K Thermocouple 300 mm Length -200 °C → 1200 °C Max
- Jumo PT100 Temperature Probe 6 mm Dia 2 Wire, Class B 600 °C Max
