Correge Type J Thermocouple 30 mm Length, 5 mm Diameter, 200 °C → 0 °C Max

Subtotal (1 unit)*

$125.59

(exc. GST)

$138.15

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 31 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$125.59

*price indicative

RS Stock No.:
547-7786
Mfr. Part No.:
PTC5/2500/J/SCI/2TJ06C03/VERROU/12X14
Brand:
Correge
Find similar products by selecting one or more attributes.
Select all

Brand

Correge

Product Type

Thermocouple

Thermocouple Type

J

Probe Diameter

5mm

Probe Length

30mm

Maximum Temperature Sensed

0°C

Probe Material

Stainless Steel

Terminal Type

Cable

Cable Length

2.5m

Standards/Approvals

IEC

Response Time

0.7s

Minimum Temperature Sensed

200°C

COO (Country of Origin):
FR

Bayonet type J thermocouple probe


Insulated type J thermocouple probe.

12 x 14 mm two-slot, bayonet connection in nickel-plated brass

Bayonet can be adjusted from 30 and 180 mm.

316L stainless steel protective sleeve, Ø 5 x 1 mm, length 20 mm.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy