Correge PTMTCA2 Type K Thermocouple 1 m Length, 1.5 mm Diameter, 0 °C → 1200 °C Max
- RS Stock No.:
- 123-9972
- Mfr. Part No.:
- PTMTCA2/1000/KINC15/SCI/2EK06A04/2000
- Brand:
- Correge
Subtotal (1 unit)*
$378.14
(exc. GST)
$415.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $378.14 |
*price indicative
- RS Stock No.:
- 123-9972
- Mfr. Part No.:
- PTMTCA2/1000/KINC15/SCI/2EK06A04/2000
- Brand:
- Correge
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Correge | |
| Product Type | Thermocouple | |
| Thermocouple Type | K | |
| Probe Diameter | 1.5mm | |
| Probe Length | 1m | |
| Probe Material | Inconel 600 | |
| Maximum Temperature Sensed | 1200°C | |
| Terminal Type | Cable | |
| Series | PTMTCA2 | |
| Cable Length | 2m | |
| Standards/Approvals | EAC (Russia & Kazakstan), IEC 60584, ATEX (Europe), IECEx (Asia & Océania) | |
| Response Time | 2s | |
| Minimum Temperature Sensed | 0°C | |
| Select all | ||
|---|---|---|
Brand Correge | ||
Product Type Thermocouple | ||
Thermocouple Type K | ||
Probe Diameter 1.5mm | ||
Probe Length 1m | ||
Probe Material Inconel 600 | ||
Maximum Temperature Sensed 1200°C | ||
Terminal Type Cable | ||
Series PTMTCA2 | ||
Cable Length 2m | ||
Standards/Approvals EAC (Russia & Kazakstan), IEC 60584, ATEX (Europe), IECEx (Asia & Océania) | ||
Response Time 2s | ||
Minimum Temperature Sensed 0°C | ||
- COO (Country of Origin):
- FR
Type K ATEX Mineral Insulated Thermocouples
Fast response type K thermocouple with ATEX approval for use in hazardous areas.
K type thermocouple (Chromel - Alumel)
PVC cable insulation with copper braid
Compacted mineral insulation
Stainless steel Junction Ø 5 mm x 35mm
Inconel® Alloy 600 sheath
Highly flexible, sheath can be bent/formed to suit many applications and processes
Related links
- Correge PTMTCA2 Type K Thermocouple 1 m Length 0 °C → 1200 °C Max
- Correge Type Type J Thermocouple 67 mm Length 0 °C → 400 °C Max
- Correge Type Type J Thermocouple 52 mm Length 0 °C → 400 °C Max
- RS PRO PTMTCA7 Type K Thermocouple 1 m Length -50 °C → 1200 °C Max
- Correge Type Type J Thermocouple 36 mm Length, 0 °C → 400 °C Max
- Correge Type Type J Thermocouple 3000 mm Length 200 °C → 800 °C Max
- Correge Type Type J Thermocouple 35 mm Length 0 °C → 600 °C Max
- RS PRO PTMTCA7 Type K Thermocouple 1 m Length -50 °C → 1200 °C Max
