RS PRO Type K Thermocouple 300 mm Length, 1 mm Diameter, -60 °C → 400 °C Max
- RS Stock No.:
- 652-760
- Brand:
- RS PRO
Subtotal (1 unit)*
$13.67
(exc. GST)
$15.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 4 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $13.67 |
*price indicative
- RS Stock No.:
- 652-760
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Thermocouple | |
| Thermocouple Type | K | |
| Probe Diameter | 1mm | |
| Probe Length | 300mm | |
| Maximum Temperature Sensed | 400°C | |
| Probe Material | Fibreglass | |
| Terminal Type | Bare Wire Tail | |
| Series | RS PRO | |
| Cable Length | 300mm | |
| Standards/Approvals | ANSI MC96.1, RoHS | |
| Minimum Temperature Sensed | -60°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Thermocouple | ||
Thermocouple Type K | ||
Probe Diameter 1mm | ||
Probe Length 300mm | ||
Maximum Temperature Sensed 400°C | ||
Probe Material Fibreglass | ||
Terminal Type Bare Wire Tail | ||
Series RS PRO | ||
Cable Length 300mm | ||
Standards/Approvals ANSI MC96.1, RoHS | ||
Minimum Temperature Sensed -60°C | ||
- COO (Country of Origin):
- GB
The RS Pro Glass fibre insulated flat pair cable Thermocouple with Bare Tails is engineered for applications requiring rapid temperature measurement and excellent chemical resistance. The exposed junction design ensures a fast response time, making it ideal for critical environments such as in research laboratories, and semiconductor manufacturing. It is compliant to ANSI MC96.1 standard.
Type K thermocouple
Length 0.3 m
Bare tail termination
Welded exposed junction
Good temperature resistance
RoHS compliant
- RS Stock No. 0652755
Each
$26.90
- RS Stock No. 0652756
Each
$26.56
- RS Stock No. 0652765
Each
$15.22
Each
$24.86
Related links
- RS PRO XQ Type K Thermocouple 0.3 m Length 60 °C → 400 °C Max
- RS PRO XQ Type Type J Thermocouple 0.3 m Length 60 °C → 400 °C Max
- RS PRO XQ Type K Thermocouple 0.3 m Length 60 °C → 350 °C Max
- RS PRO XQ Type K Thermocouple 0.3 m Length, 1 mm Diameter → 250 °C Max
- RS PRO XQ Type K Thermocouple 0.3 m Length -75 °C → 250 °C Max
- RS PRO XQ Type K Thermocouple 0.3 m Length -75 °C → 260 °C Max
- RS PRO XQ Type K Thermocouple 0.3 m Length -75 °C → 250 °C Max
- RS PRO XQ Type K Thermocouple 0.3 m Length -75 °C → 260 °C Max












