RS PRO Type K Thermocouple 300 mm Length, 7 mm Diameter, -75 °C → 250 °C Max
- RS Stock No.:
- 652-761
- Brand:
- RS PRO
Subtotal (1 unit)*
$16.31
(exc. GST)
$17.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $16.31 |
*price indicative
- RS Stock No.:
- 652-761
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Thermocouple Type | K | |
| Product Type | Thermocouple | |
| Probe Diameter | 7mm | |
| Probe Length | 300mm | |
| Maximum Temperature Sensed | 250°C | |
| Probe Material | Perfluoroalkoxy Alkane | |
| Terminal Type | Bare Wire Tail | |
| Series | RS PRO | |
| Cable Length | 300mm | |
| Standards/Approvals | RoHS, ANSI MC96.1 | |
| Minimum Temperature Sensed | -75°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Thermocouple Type K | ||
Product Type Thermocouple | ||
Probe Diameter 7mm | ||
Probe Length 300mm | ||
Maximum Temperature Sensed 250°C | ||
Probe Material Perfluoroalkoxy Alkane | ||
Terminal Type Bare Wire Tail | ||
Series RS PRO | ||
Cable Length 300mm | ||
Standards/Approvals RoHS, ANSI MC96.1 | ||
Minimum Temperature Sensed -75°C | ||
- COO (Country of Origin):
- GB
The RS Pro PFA insulated twin twisted lead Thermocouple with Bare Tails is engineered for applications requiring rapid temperature measurement and excellent chemical resistance. The exposed junction design ensures a fast response time, making it ideal for critical environments. It is compliant to ANSI MC96.1 standard.
Type K thermocouple
Length 0.3 m
Bare tail termination
Welded exposed junction
RoHS compliant
- RS Stock No. 0652767
Each
$20.72
- RS Stock No. 0652784
Each
$26.27
- RS Stock No. 0652751
Each
$13.98
- RS Stock No. 0652766
Each
$19.58
Related links
- RS PRO XQ Type K Thermocouple 0.3 m Length -75 °C → 250 °C Max
- RS PRO XQ Type T Thermocouple 0.3 m Length -75 °C → 250 °C Max
- RS PRO XQ Type K Thermocouple 0.3 m Length -75 °C → 250 °C Max
- RS PRO XQ Type T Thermocouple 0.3 m Length -75 °C → 250 °C Max
- RS PRO XQ Type Type J Thermocouple 0.3 m Length -75 °C → 250 °C Max
- RS PRO XQ Type K Thermocouple 0.3 m Length -75 °C → 260 °C Max
- RS PRO XQ Type K Thermocouple 0.3 m Length -75 °C → 260 °C Max
- RS PRO XQ Type K Exposed Junction Thermocouple 10 m Length -75 °C → 250 °C Max












