RS PRO Type Type J Thermocouple 300 mm Length, 1 mm Diameter, -60 °C → 400 °C Max

Subtotal (1 unit)*

$24.86

(exc. GST)

$27.35

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$24.86

*price indicative

RS Stock No.:
652-762
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Thermocouple

Thermocouple Type

Type J

Probe Diameter

1mm

Probe Length

300mm

Maximum Temperature Sensed

400°C

Probe Material

Fibreglass

Series

RS PRO

Terminal Type

Miniature Plug

Cable Length

300mm

Standards/Approvals

IEC-584-3, RoHS

Minimum Temperature Sensed

-60°C

COO (Country of Origin):
GB
The RS Pro Glass fibre Insulated Flat Pair IEC Exposed Junction Thermocouple is designed for applications demanding fast and accurate temperature measurement. The exposed junction ensures rapid response times, making this thermocouple ideal for use in research laboratories, semiconductor manufacturing, and various industrial processes. It is compliant to IEC-584-3 standard.

Miniature Plug termination

Good temperature resistance

Type J

Length 0.3 m

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy