RS PRO Type T Thermocouple 300 mm Length, 1 mm Diameter, -75 °C → 250 °C Max
- RS Stock No.:
- 652-753
- Brand:
- RS PRO
Subtotal (1 unit)*
$14.29
(exc. GST)
$15.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $14.29 |
*price indicative
- RS Stock No.:
- 652-753
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Thermocouple Type | T | |
| Product Type | Thermocouple | |
| Probe Diameter | 1mm | |
| Probe Length | 300mm | |
| Maximum Temperature Sensed | 250°C | |
| Probe Material | Perfluoroalkoxy Alkane | |
| Terminal Type | Bare Wire Tail | |
| Series | RS PRO | |
| Cable Length | 300mm | |
| Standards/Approvals | ANSI MC96.1, RoHS | |
| Minimum Temperature Sensed | -75°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Thermocouple Type T | ||
Product Type Thermocouple | ||
Probe Diameter 1mm | ||
Probe Length 300mm | ||
Maximum Temperature Sensed 250°C | ||
Probe Material Perfluoroalkoxy Alkane | ||
Terminal Type Bare Wire Tail | ||
Series RS PRO | ||
Cable Length 300mm | ||
Standards/Approvals ANSI MC96.1, RoHS | ||
Minimum Temperature Sensed -75°C | ||
- COO (Country of Origin):
- GB
The RS Pro PFA insulated twin twisted lead Thermocouple with Bare Tails is engineered for applications requiring rapid temperature measurement and excellent chemical resistance. The exposed junction design ensures a fast response time, making it ideal for critical environments. It is compliant to ANSI MC96.1 standard.
Type T thermocouple
Length 0.3 m
Bare tail termination
Welded exposed junction
RoHS compliant
Related links
- RS PRO XQ Type T Thermocouple 0.3 m Length -75 °C → 250 °C Max
- RS PRO XQ Type T Thermocouple 0.3 m Length -75 °C → 250 °C Max
- RS PRO XQ Type T Thermocouple 0.3 m Length -75 °C → 260 °C Max
- RS PRO XQ Type T Thermocouple 0.3 m Length, 1 mm Diameter → 250 °C Max
- RS PRO XQ Type Type J Thermocouple 0.3 m Length -75 °C → 250 °C Max
- RS PRO XQ Type K Thermocouple 0.3 m Length -75 °C → 250 °C Max
- RS PRO XQ Type K Thermocouple 0.3 m Length -75 °C → 250 °C Max
- RS PRO XQ Type K Thermocouple 0.3 m Length -75 °C → 260 °C Max
