RS PRO Type K Thermocouple 300 mm Length, 1 mm Diameter, -75 °C → 250 °C Max

Subtotal (1 unit)*

$19.58

(exc. GST)

$21.54

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 50 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$19.58

*price indicative

RS Stock No.:
652-766
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Thermocouple Type

K

Product Type

Thermocouple

Probe Diameter

1mm

Probe Length

300mm

Probe Material

Perfluoroalkoxy Alkane

Maximum Temperature Sensed

250°C

Series

RS PRO

Terminal Type

Miniature Plug

Cable Length

300mm

Standards/Approvals

IEC-584-3, RoHS

Minimum Temperature Sensed

-75°C

COO (Country of Origin):
GB
The RS Pro PFA Insulated Twin Twisted Thermocouple features a fast response welded exposed junction manufactured to Class 1 cable specifications for high accuracy. This thermocouple is ideal for precise temperature measurement in test and development applications. It is compliant to IEC-584-3 standard.

Miniature Plug termination

Type K

Length 0.3 m

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy