Jumo Type L Thermocouple 200 mm Length, 3 mm Diameter, -200 °C → 600 °C Max

This image is representative of the product range

Get a bulk buy discount

Add 5 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$125.23

(exc. GST)

$137.75

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$125.23-
5 - 9$121.772%
10 +$118.555%

*price indicative

RS Stock No.:
357-9981
Mfr. Part No.:
901250/32-1042-3-200-11-2500/000
Brand:
Jumo
Find similar products by selecting one or more attributes.
Select all

Brand

Jumo

Thermocouple Type

L

Product Type

Thermocouple

Probe Diameter

3mm

Probe Length

200mm

Probe Material

Inconel 600, 321 Stainless Steel

Maximum Temperature Sensed

600°C

Standards/Approvals

DIN 43 710, EN 60 584

Minimum Temperature Sensed

-200°C

RoHS Status: Exempt

COO (Country of Origin):
DE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy