Jumo 901105 Type L Thermocouple 100 mm Length, 6 mm Diameter, 0 °C → 600 °C Max
- RS Stock No.:
- 357-7345
- Mfr. Part No.:
- 901150/10-858-1042-6-100-11-2500/315,
- Brand:
- Jumo
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$129.99
(exc. GST)
$142.99
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 2 unit(s) shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $129.99 |
| 5 - 9 | $128.21 |
| 10 + | $126.52 |
*price indicative
- RS Stock No.:
- 357-7345
- Mfr. Part No.:
- 901150/10-858-1042-6-100-11-2500/315,
- Brand:
- Jumo
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jumo | |
| Thermocouple Type | L | |
| Product Type | Thermocouple | |
| Probe Diameter | 6mm | |
| Probe Length | 100mm | |
| Maximum Temperature Sensed | 600°C | |
| Probe Material | 316Ti Stainless Steel | |
| Series | 901105 | |
| Cable Length | 2.5m | |
| Standards/Approvals | EN 60 584, DIN 46 247, DIN 46 228 Part 4, DIN 43 710 | |
| Minimum Temperature Sensed | 0°C | |
| Select all | ||
|---|---|---|
Brand Jumo | ||
Thermocouple Type L | ||
Product Type Thermocouple | ||
Probe Diameter 6mm | ||
Probe Length 100mm | ||
Maximum Temperature Sensed 600°C | ||
Probe Material 316Ti Stainless Steel | ||
Series 901105 | ||
Cable Length 2.5m | ||
Standards/Approvals EN 60 584, DIN 46 247, DIN 46 228 Part 4, DIN 43 710 | ||
Minimum Temperature Sensed 0°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
- RS Stock No. 0278774
- Mfr. Part No. 901190/40-848-1042-6-180-13-2500/000
Each
$221.24
- RS Stock No. 0278928
- Mfr. Part No. 901190/10-848-1040-6-180-11-2500/000
Each
$156.79
- RS Stock No. 3577648
- Mfr. Part No. 901190/10-848-1042-6-180-11-2500/000
Each
$133.21
- RS Stock No. 0278965
- Mfr. Part No. 901150/20-858-1042-6-60-11-2500/000
Each
$200.08
Related links
- Jumo 901105 Type L Thermocouple 50 mm Length 200 °C → 600 °C Max
- Jumo 901150 Type Type L Thermocouple 60 mm Length 0 °C → 600 °C Max
- Jumo 901105 Thermocouple 500 mm Length 200 °C → 600 °C Max
- Jumo901150 Type L Thermocouple 50mm Length 0°C → +400°C
- Jumo 90.1210 Thermocouple 50000 mm Length 200 °C → 1200 °C Max
- Jumo 901030 Type L Thermocouple 100 mm Length 200 °C → 800 °C Max
- Jumo 901030 Type K Thermocouple 200 mm Length 200 °C → 600 °C Max
- Jumo RTD Temperature Probe 3 Wire, Class B +180°C Max












