TDK PTC PTC Thermistor, 120 °C Min, 120 °C Max
- RS Stock No.:
- 246-9719
- Mfr. Part No.:
- B59750C0120A070
- Brand:
- TDK
This image is representative of the product range
Get a bulk buy discount
Add 5 more to save $0.60
View bulk pricing optionsSubtotal (1 unit)*
$4.23
(exc. GST)
$4.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 389 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $4.23 | - |
| 5 - 9 | $4.11 | $0.60 |
| 10 - 24 | $3.99 | $2.40 |
| 25 - 99 | $3.87 | $9.00 |
| 100 + | $3.75 | $48.00 |
*price indicative
- RS Stock No.:
- 246-9719
- Mfr. Part No.:
- B59750C0120A070
- Brand:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Product Type | PTC Thermistor | |
| Thermistor Type | PTC | |
| Minimum Temperature Sensed | 120°C | |
| Maximum Temperature Sensed | 120°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Product Type PTC Thermistor | ||
Thermistor Type PTC | ||
Minimum Temperature Sensed 120°C | ||
Maximum Temperature Sensed 120°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- ID
The EPCOS PTC thermistors for overcurrent protection and as inrush current limiters.
Lead-free terminals
Self-protecting in case of malfunction of short-circuit relay or internal short circuit of capacitor
Inrush current limiters are not damaged when directly connected to Vmax even without additional current limitation
Related links
- TDK PTC PTC Thermistor 120 °C Max
- TDK PTC Thermistor 120 °C Max, 3 mm Probe
- TDK PTC PTC Thermistor, 120 °C Max
- Eliwell 304 Stainless Steel PTC Thermistor 120 °C Max, 6 mm Probe
- Eliwell 304 Stainless Steel NTC Thermistor 120 °C Max, 6 mm Probe
- Amphenol Advanced Sensors Temperature Sensor 120 °C Max
- Amphenol Advanced Sensors Temperature Sensor 120 °C Max
- Amphenol Advanced Sensors NTC Temperature Sensor 120 °C Max











