TDK PTC PTC Thermistor, 120 °C Max
- RS Stock No.:
- 246-9725
- Mfr. Part No.:
- B59754B0120A070
- Brand:
- TDK
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$4.16
(exc. GST)
$4.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Limited stock
- 345 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $4.16 |
| 5 - 9 | $4.07 |
| 10 - 24 | $3.98 |
| 25 - 99 | $3.89 |
| 100 + | $3.80 |
*price indicative
- RS Stock No.:
- 246-9725
- Mfr. Part No.:
- B59754B0120A070
- Brand:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Thermistor Type | PTC | |
| Product Type | PTC Thermistor | |
| Maximum Temperature Sensed | 120°C | |
| Terminal Type | Lead-Free Terminal | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Thermistor Type PTC | ||
Product Type PTC Thermistor | ||
Maximum Temperature Sensed 120°C | ||
Terminal Type Lead-Free Terminal | ||
Standards/Approvals RoHS | ||
The EPCOS PTC thermistors for overcurrent protection and as inrush current limiters.
Lead-free terminals
Self-protecting in case of malfunction of short-circuit relay or internal short circuit of capacitor
Inrush current limiters are not damaged when directly connected to Vmax even without additional current limitation
