TDK PTC PTC Thermistor, 120 °C Max
- RS Stock No.:
- 246-9716
- Mfr. Part No.:
- B59750B0120A070
- Brand:
- EPCOS
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 246-9716
- Mfr. Part No.:
- B59750B0120A070
- Brand:
- EPCOS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EPCOS | |
| Thermistor Type | PTC | |
| Product Type | PTC Thermistor | |
| Maximum Temperature Sensed | 120°C | |
| Terminal Type | Lead-Free Terminal | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand EPCOS | ||
Thermistor Type PTC | ||
Product Type PTC Thermistor | ||
Maximum Temperature Sensed 120°C | ||
Terminal Type Lead-Free Terminal | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- ID
The EPCOS PTC thermistors for overcurrent protection and as inrush current limiters.
Lead-free terminals
Self-protecting in case of malfunction of short-circuit relay or internal short circuit of capacitor
Inrush current limiters are not damaged when directly connected to Vmax even without additional current limitation
- RS Stock No. 8776821
Each (In a Pack of 4)
$193.983
- RS Stock No. 2006950
- Mfr. Part No. SICGEL30
Each (In a Box of 5)
$33.69
- RS Stock No. 1219693
Each
$475.07












