TDK PTC PTC Thermistor, 160 °C Max
- RS Stock No.:
- 246-9730
- Mfr. Part No.:
- B59840C0160A070
- Brand:
- TDK
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save 5%
View bulk pricing optionsSubtotal (1 unit)*
$3.76
(exc. GST)
$4.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 141 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $3.76 | - |
| 10 - 49 | $3.57 | 5% |
| 50 - 99 | $3.15 | 16% |
| 100 + | $2.64 | 29% |
*price indicative
- RS Stock No.:
- 246-9730
- Mfr. Part No.:
- B59840C0160A070
- Brand:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Thermistor Type | PTC | |
| Product Type | PTC Thermistor | |
| Maximum Temperature Sensed | 160°C | |
| Standards/Approvals | IECQ, AEC-Q200 Rev. D, RoHS, UL | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Thermistor Type PTC | ||
Product Type PTC Thermistor | ||
Maximum Temperature Sensed 160°C | ||
Standards/Approvals IECQ, AEC-Q200 Rev. D, RoHS, UL | ||
The EPCOS PTC thermistors for overcurrent protection.
Lead-free terminals
