Eliwell 304 Stainless Steel NTC Thermistor, -50 °C Min, 120 °C Max, 6 mm Probe
- RS Stock No.:
- 433-3708
- Mfr. Part No.:
- SONDE NTC SILICONE 3M
- Brand:
- Eliwell
Subtotal (1 unit)*
$83.85
(exc. GST)
$92.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
- Plus 65 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $83.85 |
*price indicative
- RS Stock No.:
- 433-3708
- Mfr. Part No.:
- SONDE NTC SILICONE 3M
- Brand:
- Eliwell
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eliwell | |
| Thermistor Type | NTC | |
| Product Type | Thermistor | |
| Minimum Temperature Sensed | -50°C | |
| Maximum Temperature Sensed | 120°C | |
| Response Time | 2s | |
| Probe Diameter | 6mm | |
| Probe Length | 40mm | |
| Cable Length | 3m | |
| Terminal Type | Wire | |
| Accuracy | 1 % | |
| Material | 304 Stainless Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Eliwell | ||
Thermistor Type NTC | ||
Product Type Thermistor | ||
Minimum Temperature Sensed -50°C | ||
Maximum Temperature Sensed 120°C | ||
Response Time 2s | ||
Probe Diameter 6mm | ||
Probe Length 40mm | ||
Cable Length 3m | ||
Terminal Type Wire | ||
Accuracy 1 % | ||
Material 304 Stainless Steel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
- RS Stock No. 4333685
- Mfr. Part No. SONDE PTC SILICONE 3M
Each
$117.22
- RS Stock No. 4333720
- Mfr. Part No. SONDE NTC PVC 3M
Each
$70.17
- RS Stock No. 4805118
- Mfr. Part No. K1P-N-2LS-70
Each
$68.01
- RS Stock No. 0762243
- Mfr. Part No. RTS103C1R2M3L151
Each
$4.02
Related links
- Eliwell 304 Stainless Steel PTC Thermistor 120 °C Max, 6 mm Probe
- Eliwell 304 Stainless Steel NTC Thermistor 80 °C Max, 6 mm Probe
- RS PRO Stainless Steel NTC Thermistor 150 °C Max, 6 mm Probe
- RS PRO Stainless Steel NTC Thermistor 150 °C Max, 4 mm Probe
- Electrotherm 316Ti Stainless Steel NTC Thermistor 70 °C Max, 4.5 mm Probe
- RS PRO Stainless Steel NTC Thermistor 150 °C Max, 3 mm Probe
- RS PRO Stainless Steel NTC Thermistor 150 °C Max, 4.5 mm Probe
- Amphenol Advanced Sensors NTC NTC Thermistor 105 °C Max, 6 mm Probe