TDK PTC PTC Thermistor, 120 °C Max
- RS Stock No.:
- 246-9723
- Mfr. Part No.:
- B59753C0120A070
- Brand:
- TDK
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$3.24
(exc. GST)
$3.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 264 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $3.24 |
| 10 - 49 | $3.19 |
| 50 - 99 | $2.87 |
| 100 + | $2.55 |
*price indicative
- RS Stock No.:
- 246-9723
- Mfr. Part No.:
- B59753C0120A070
- Brand:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Product Type | PTC Thermistor | |
| Thermistor Type | PTC | |
| Maximum Temperature Sensed | 120°C | |
| Standards/Approvals | RoHS, IECQ, AEC-Q200 Rev. D, UL | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Product Type PTC Thermistor | ||
Thermistor Type PTC | ||
Maximum Temperature Sensed 120°C | ||
Standards/Approvals RoHS, IECQ, AEC-Q200 Rev. D, UL | ||
- COO (Country of Origin):
- CN
The EPCOS PTC thermistors for overcurrent protection and as inrush current limiters.
Lead-free terminals
Self-protecting in case of malfunction of short-circuit relay or internal short circuit of capacitor
Inrush current limiters are not damaged when directly connected to Vmax even without additional current limitation
