TDK PTC PTC Thermistor, 160 °C Max
- RS Stock No.:
- 246-9729
- Mfr. Part No.:
- B59840C0160A070
- Brand:
- TDK
This image is representative of the product range
Get a bulk buy discount
Add 2500 more to save 10%
View bulk pricing optionsSubtotal (1 box of 500 units)*
$1,051.00
(exc. GST)
$1,156.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 07 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 500 - 2000 | $2.102 | $1,051.00 | - |
| 2500 + | $1.891 | $945.50 | 10% |
*price indicative
- RS Stock No.:
- 246-9729
- Mfr. Part No.:
- B59840C0160A070
- Brand:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Thermistor Type | PTC | |
| Product Type | PTC Thermistor | |
| Maximum Temperature Sensed | 160°C | |
| Standards/Approvals | IECQ, AEC-Q200 Rev. D, RoHS, UL | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Thermistor Type PTC | ||
Product Type PTC Thermistor | ||
Maximum Temperature Sensed 160°C | ||
Standards/Approvals IECQ, AEC-Q200 Rev. D, RoHS, UL | ||
- COO (Country of Origin):
- ID
The EPCOS PTC thermistors for overcurrent protection.
Lead-free terminals
