TDK PTC PTC Thermistor, 115 °C Max
- RS Stock No.:
- 246-9736
- Mfr. Part No.:
- B59885C0120A070
- Brand:
- TDK
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 500 units)*
$689.50
(exc. GST)
$758.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 07 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 500 - 2000 | $1.379 | $689.50 |
| 2500 + | $1.241 | $620.50 |
*price indicative
- RS Stock No.:
- 246-9736
- Mfr. Part No.:
- B59885C0120A070
- Brand:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Thermistor Type | PTC | |
| Product Type | PTC Thermistor | |
| Maximum Temperature Sensed | 115°C | |
| Standards/Approvals | UL, RoHS, IECQ, AEC-Q200 Rev. D | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Thermistor Type PTC | ||
Product Type PTC Thermistor | ||
Maximum Temperature Sensed 115°C | ||
Standards/Approvals UL, RoHS, IECQ, AEC-Q200 Rev. D | ||
- COO (Country of Origin):
- ID
The EPCOS PTC thermistors for overcurrent protection.
Lead-free terminals
