TDK PTC PTC Thermistor, 80 °C Max

This image is representative of the product range

Get a bulk buy discount

Add 2500 more to save 10%

View bulk pricing options

Subtotal (1 box of 500 units)*

$463.00

(exc. GST)

$509.50

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
Saving
500 - 2000$0.926$463.00-
2500 +$0.833$416.5010%

*price indicative

RS Stock No.:
246-9738
Mfr. Part No.:
B59890C0080A070
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Product Type

PTC Thermistor

Thermistor Type

PTC

Maximum Temperature Sensed

80°C

Standards/Approvals

AEC-Q200 Rev. D, IECQ, RoHS, UL

COO (Country of Origin):
ID
The EPCOS PTC thermistors for overcurrent protection.

Lead-free terminals

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy