Murata Thermistor, PTC Type 1 Ω, 0603 800 μm 1.6 mm 800 μm

This image is representative of the product range

Subtotal (1 bag of 5 units)*

$2.41

(exc. GST)

$2.65

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
5 +$0.482$2.41

*price indicative

Packaging Options:
RS Stock No.:
785-5686
Mfr. Part No.:
PRG18BC1R0MM1RB
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Product Type

Thermistor

Series

PRF

Temperature Coefficient Type

PTC

Tolerance ±

20%

Automotive Standard

No

Application

Power Supplies, Automotive, Communication Facility, Over Heat Sensing, Circuit Protection, LED Lighting Instrument, Current Limit, Overcurrent Protection, Inrush Current Suppression, High Wattage Power Supply

Package/Case

0603

Resistance at 25°C

1Ω

Depth

800μm

Height

800μm

Standards/Approvals

UL60950, UL, EU RoHS

Termination Style

Surface Mount

Length

1.6mm

Maximum Operating Temperature

60°C

Minimum Operating Temperature

-10°C

POSISTOR® PRG Series 0603 and 0805 Chip Type PTC Thermistors for Overcurrent Protection


POSISTOR® PRG series 0603 and 0805 chip type PTC thermistors for overcurrent protection with resettable function enabling repeated use. These POSISTOR® PTC thermistors have a Rapid operation in overcurrent conditions. This series is suitable for use as current limiting resistors and as a countermeasure to short circuit testing.

Features & Benefits:


Rapid operation in an overcurrent condition

Overcurrent protection with resettable function, can be used repeatedly

Can be used as current limiting resistors

Dimensions LxWxT 1.60 x 0.80 x 0.80 mm

  • RS Stock No. 8405400P
  • Mfr. Part No. PRG18BB471MB1RB
Each (Supplied on a Reel)
$0.314
  • RS Stock No. 8405400
  • Mfr. Part No. PRG18BB471MB1RB
Each (In a Pack of 5)
$0.314
  • RS Stock No. 6197649
  • Mfr. Part No. PRG18BB221MB1RB
Each (In a Pack of 10)
$0.326
  • RS Stock No. 6197655
  • Mfr. Part No. PRG18BB330MB1RB
Each (In a Pack of 10)
$0.326

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy