Murata Thermistor, PTC Type 470 Ω, 0603 800 μm 1.6 mm 800 μm
- RS Stock No.:
- 785-5627
- Mfr. Part No.:
- PRF18BB471QB5RB
- Brand:
- Murata
This image is representative of the product range
Subtotal (1 bag of 5 units)*
$2.56
(exc. GST)
$2.81
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 03 March 2027
Units | Per unit | Per Bag* |
|---|---|---|
| 5 - 995 | $0.512 | $2.56 |
| 1000 - 1995 | $0.506 | $2.53 |
| 2000 + | $0.494 | $2.47 |
*price indicative
- RS Stock No.:
- 785-5627
- Mfr. Part No.:
- PRF18BB471QB5RB
- Brand:
- Murata
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Product Type | Thermistor | |
| Series | PRF | |
| Temperature Coefficient Type | PTC | |
| Tolerance ± | 50% | |
| Automotive Standard | No | |
| Mount Type | Surface | |
| Application | Over Heat Sensing, Automotive, Power Supplies, Communication Line Protection, AV Equipment, Fluorescent Light Ballast, Home Electronics, Current Limit, Information Equipment, Overcurrent Protection, Inrush Current Suppression, LED Lighting Instrument | |
| Package/Case | 0603 | |
| Resistance at 25°C | 470Ω | |
| Height | 800μm | |
| Standards/Approvals | UL60950, UL, EU RoHS | |
| Depth | 800μm | |
| Termination Style | Surface Mount | |
| Length | 1.6mm | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 140°C | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Product Type Thermistor | ||
Series PRF | ||
Temperature Coefficient Type PTC | ||
Tolerance ± 50% | ||
Automotive Standard No | ||
Mount Type Surface | ||
Application Over Heat Sensing, Automotive, Power Supplies, Communication Line Protection, AV Equipment, Fluorescent Light Ballast, Home Electronics, Current Limit, Information Equipment, Overcurrent Protection, Inrush Current Suppression, LED Lighting Instrument | ||
Package/Case 0603 | ||
Resistance at 25°C 470Ω | ||
Height 800μm | ||
Standards/Approvals UL60950, UL, EU RoHS | ||
Depth 800μm | ||
Termination Style Surface Mount | ||
Length 1.6mm | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 140°C | ||
0603 PRF Series Overheat Sensing
Related links
- Murata Thermistor 0603 0.8 mm 1.6 mm 0.8 mm
- Murata Thermistor 0603 0.8 mm 1.6 mm 0.8 mm
- Murata Thermistor 0603 0.8 mm 1.6 mm 0.8 mm
- Murata Thermistor 0603 0.8 mm 1.6 mm 0.8 mm
- Murata Thermistor 0603 0.8 mm 1.6 mm 0.8 mm
- Murata Thermistor 0603 0.8 mm 1.6 mm 0.8 mm
- Murata Thermistor 0603 0.8 mm 1.6 mm 0.8 mm
- Murata PTC Thermistor, PTC Type 470 Ω 0.8 mm 1.6 mm 0.8 mm
