Murata Thermistor, PTC Type 47 Ω, 0603 800 μm 1.6 mm 800 μm
- RS Stock No.:
- 619-7677
- Mfr. Part No.:
- PRG18BB470MB1RB
- Brand:
- Murata
This image is representative of the product range
Add 500 more to save $3.50
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$4.88
(exc. GST)
$5.37
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 440 unit(s) ready to ship from another location
- Plus 920 unit(s) shipping from 17 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 490 | $0.488 | $4.88 | - |
| 500 - 990 | $0.481 | $4.81 | $3.50 |
| 1000 - 2490 | $0.46 | $4.60 | $28.00 |
| 2500 + | $0.443 | $4.43 | $112.50 |
*price indicative
- RS Stock No.:
- 619-7677
- Mfr. Part No.:
- PRG18BB470MB1RB
- Brand:
- Murata
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Product Type | Thermistor | |
| Series | PRF18 | |
| Temperature Coefficient Type | PTC | |
| Packaging | Tape & Reel | |
| Automotive Standard | No | |
| Tolerance ± | 20% | |
| Mount Type | PCB | |
| Application | Aerospace Equipment, Traffic Signal Equipment, Aircraft Equipment, Undersea Equipment, Medical Equipment, Transportation Equipment, Trains, Ships, Power Plant | |
| Package/Case | 0603 | |
| Resistance at 25°C | 47Ω | |
| Height | 800μm | |
| Standards/Approvals | IEC 60068-2-2, IEC 60068-2-14, IEC 60068-2-67, IEC 60068-2-6, IEC 60068-2-1, IEC 60068-2-58 | |
| Depth | 800μm | |
| Length | 1.6mm | |
| Termination Style | Surface Mount | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Product Type Thermistor | ||
Series PRF18 | ||
Temperature Coefficient Type PTC | ||
Packaging Tape & Reel | ||
Automotive Standard No | ||
Tolerance ± 20% | ||
Mount Type PCB | ||
Application Aerospace Equipment, Traffic Signal Equipment, Aircraft Equipment, Undersea Equipment, Medical Equipment, Transportation Equipment, Trains, Ships, Power Plant | ||
Package/Case 0603 | ||
Resistance at 25°C 47Ω | ||
Height 800μm | ||
Standards/Approvals IEC 60068-2-2, IEC 60068-2-14, IEC 60068-2-67, IEC 60068-2-6, IEC 60068-2-1, IEC 60068-2-58 | ||
Depth 800μm | ||
Length 1.6mm | ||
Termination Style Surface Mount | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
- COO (Country of Origin):
- JP
POSISTOR® PRG Series 0603 and 0805 Chip Type PTC Thermistors for Overcurrent Protection
Features & Benefits:
- RS Stock No. 6197677P
- Mfr. Part No. PRG18BB470MB1RB
- RS Stock No. 1669506
- Mfr. Part No. PRG18BB101MB1RB
- RS Stock No. 6197627P
- Mfr. Part No. PRG18BB101MB1RB
- RS Stock No. 6197627
- Mfr. Part No. PRG18BB101MB1RB
Related links
- Murata Thermistor 0603 0.8 mm 1.6 mm 0.8 mm
- Murata Thermistor 0603 0.8 mm 1.6 mm 0.8 mm
- Murata Thermistor 0603 0.8 mm 1.6 mm 0.8 mm
- Murata Thermistor 0603 0.8 mm 1.6 mm 0.8 mm
- Murata Thermistor 0603 0.8 mm 1.6 mm 0.8 mm
- Murata Thermistor 0603 0.8 mm 1.6 mm 0.8 mm
- TDK Thermistor 0603 0.8 mm 1.6 mm 0.8 mm
- Murata PTC Thermistor, PTC Type 470 Ω 0.8 mm 1.6 mm 0.8 mm








