Murata Thermistor, PTC Type 1 Ω, 0603 800 μm 1.6 mm 800 μm
- RS Stock No.:
- 167-3919
- Mfr. Part No.:
- PRG18BC1R0MM1RB
- Brand:
- Murata
This image is representative of the product range
Add 20000 more to save 9%
View bulk pricing optionsSubtotal (1 reel of 4000 units)*
$1,168.00
(exc. GST)
$1,284.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 23 February 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 4000 - 16000 | $0.292 | $1,168.00 | - |
| 20000 + | $0.263 | $1,052.00 | 9% |
*price indicative
- RS Stock No.:
- 167-3919
- Mfr. Part No.:
- PRG18BC1R0MM1RB
- Brand:
- Murata
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Series | PRF | |
| Product Type | Thermistor | |
| Temperature Coefficient Type | PTC | |
| Tolerance ± | 20% | |
| Automotive Standard | No | |
| Application | Power Supplies, Automotive, Communication Facility, Over Heat Sensing, Circuit Protection, LED Lighting Instrument, Current Limit, Overcurrent Protection, Inrush Current Suppression, High Wattage Power Supply | |
| Package/Case | 0603 | |
| Resistance at 25°C | 1Ω | |
| Standards/Approvals | UL60950, UL, EU RoHS | |
| Depth | 800μm | |
| Termination Style | Surface Mount | |
| Height | 800μm | |
| Length | 1.6mm | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Series PRF | ||
Product Type Thermistor | ||
Temperature Coefficient Type PTC | ||
Tolerance ± 20% | ||
Automotive Standard No | ||
Application Power Supplies, Automotive, Communication Facility, Over Heat Sensing, Circuit Protection, LED Lighting Instrument, Current Limit, Overcurrent Protection, Inrush Current Suppression, High Wattage Power Supply | ||
Package/Case 0603 | ||
Resistance at 25°C 1Ω | ||
Standards/Approvals UL60950, UL, EU RoHS | ||
Depth 800μm | ||
Termination Style Surface Mount | ||
Height 800μm | ||
Length 1.6mm | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
- COO (Country of Origin):
- JP
POSISTOR® PRG Series 0603 and 0805 Chip Type PTC Thermistors for Overcurrent Protection
Features & Benefits:
Related links
- Murata Thermistor 0603 0.8 mm 1.6 mm 0.8 mm
- Murata Thermistor 0603 0.8 mm 1.6 mm 0.8 mm
- Murata Thermistor 0603 0.8 mm 1.6 mm 0.8 mm
- Murata Thermistor 0603 0.8 mm 1.6 mm 0.8 mm
- Murata Thermistor 0603 0.8 mm 1.6 mm 0.8 mm
- Murata Thermistor 0603 0.8 mm 1.6 mm 0.8 mm
- Murata Thermistor 0603 0.8 mm 1.6 mm 0.8 mm
- TDK Thermistor 0603 0.8 mm 1.6 mm 0.8 mm
