TDK Thermistor, NTC Type 10 kΩ 45 mm 73.3 mm 1.8 mm

This image is representative of the product range

Get a bulk buy discount

Add 250 more to save 1%

View bulk pricing options

Subtotal (1 pack of 5 units)*

$24.35

(exc. GST)

$26.80

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 290 unit(s) shipping from 23 November 2026
  • Plus 640 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 245$4.87$24.35-
250 - 495$4.786$23.931%
500 +$4.70$23.503%

*price indicative

RS Stock No.:
769-1940
Mfr. Part No.:
B57551G1103F000
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Product Type

Thermistor

Series

B57551G1

Temperature Coefficient Type

NTC

Thermal Time Constant

9s

Packaging

Bulk

Automotive Standard

AEC-Q200 Rev D

Mount Type

PCB

Application

Temperature Measurement

Maximum Power Rating

32mW

Resistance at 25°C

10kΩ

Length

73.3mm

Height

45mm

Termination Style

Lead Dumet Wire (Copper Clad Feni)

Standards/Approvals

IEC 60068-2-67, IEC 60068-2-58, IEC 60068-2-2, MIL-STD-202, JESD 22, IEC 60068-2-14, IEC 60068-1

Depth

1.8mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

200°C

Epcos Glass-Encapsulated Temperature Sensor


From Epocs, the B57550G1 Series of NTC thermistors boast a highly stable and heat resistive glass encapsulated construction. Featuring a very fast response time, B57550G1 Series NTC thermistors are able to measure temperatures up to 300°C.

Note

Beta values shown are for the temperature range 0-100°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy