Vishay NTC Thermistor, NTC Type 100 kΩ 3.75 mm 54.5 mm 1.8 mm

This image is representative of the product range

Get a bulk buy discount

Add 4000 more to save $48.00

View bulk pricing options

Subtotal (1 box of 2000 units)*

$1,104.00

(exc. GST)

$1,214.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2,000 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
Saving
2000 - 2000$0.552$1,104.00-
4000 - 18000$0.54$1,080.00$48.00
20000 +$0.486$972.00$1,320.00

*price indicative

RS Stock No.:
179-3787
Mfr. Part No.:
NTCLG100E2104JB
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Series

NTCLG100E2

Product Type

NTC Thermistor

Temperature Coefficient Type

NTC

Thermal Coefficient

-4.38%/K

Thermal Time Constant

6s

Packaging

Tape & Reel

Tolerance ±

5%

Mount Type

PCB

Automotive Standard

No

Application

Control, Temperature Measurement, Sensing, Compensation

Accuracy

±5 %

Maximum Power Rating

100mW

Resistance at 25°C

100kΩ

Pin Count

2

Standards/Approvals

RoHS, UL

Length

54.5mm

Termination Style

Radial

Depth

1.8mm

Height

3.75mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

200°C

RoHS Status: Not Applicable

NTC Thermistors, Glass Encapsulated High Temperature Sensors

FEATURES

Small diameter down to 1.8 mm

Quick response time down to 0.9 s

Wide temperature range from -40 °C to +200 °C

APPLICATIONS

Domestic appliances

Industrial process control

Undefined

  • RS Stock No. 1793930
  • Mfr. Part No. NTCLG100E2104JB
Each (In a Bag of 20)
$0.828
  • RS Stock No. 5380799
  • Mfr. Part No. NTCLG100E2103JB
Each (In a Pack of 5)
$0.928
  • RS Stock No. 5380840
  • Mfr. Part No. NTCLE100E3223JB0
Each (In a Pack of 5)
$0.902
  • RS Stock No. 1793910
  • Mfr. Part No. NTCALUG03A103H
Each (In a Bag of 10)
$2.136

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy