TDK Thermistor, NTC Type 10 kΩ 45 mm 73.3 mm 1.8 mm

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 box of 1000 units)*

$4,057.00

(exc. GST)

$4,463.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
1000 - 1000$4.057$4,057.00
2000 - 3000$3.956$3,956.00
4000 +$3.895$3,895.00

*price indicative

RS Stock No.:
167-0533
Mfr. Part No.:
B57551G1103F000
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Product Type

Thermistor

Series

B57551G1

Temperature Coefficient Type

NTC

Packaging

Bulk

Thermal Time Constant

9s

Automotive Standard

AEC-Q200 Rev D

Mount Type

PCB

Application

Temperature Measurement

Maximum Power Rating

32mW

Resistance at 25°C

10kΩ

Termination Style

Lead Dumet Wire (Copper Clad Feni)

Depth

1.8mm

Height

45mm

Length

73.3mm

Standards/Approvals

IEC 60068-2-67, IEC 60068-2-58, IEC 60068-2-2, MIL-STD-202, JESD 22, IEC 60068-2-14, IEC 60068-1

Maximum Operating Temperature

200°C

Minimum Operating Temperature

-55°C

COO (Country of Origin):
ID

Epcos Glass-Encapsulated Temperature Sensor


From Epocs, the B57550G1 Series of NTC thermistors boast a highly stable and heat resistive glass encapsulated construction. Featuring a very fast response time, B57550G1 Series NTC thermistors are able to measure temperatures up to 300°C.

Note

Beta values shown are for the temperature range 0-100°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy