TDK Thermistor, NTC Type 10 kΩ 4.1 mm 67 mm 2.3 mm
- RS Stock No.:
- 769-1937
- Mfr. Part No.:
- B57560G1103F000
- Brand:
- TDK
This image is representative of the product range
Add 250 more to save 4%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$40.37
(exc. GST)
$44.41
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 545 unit(s) ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 245 | $8.074 | $40.37 | - |
| 250 - 495 | $7.748 | $38.74 | 4% |
| 500 - 1245 | $7.428 | $37.14 | 8% |
| 1250 + | $7.266 | $36.33 | 10% |
*price indicative
- RS Stock No.:
- 769-1937
- Mfr. Part No.:
- B57560G1103F000
- Brand:
- TDK
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Product Type | Thermistor | |
| Series | B57560G1 | |
| Temperature Coefficient Type | NTC | |
| Packaging | Bulk | |
| Thermal Time Constant | 15s | |
| Automotive Standard | No | |
| Tolerance ± | 1% | |
| Mount Type | PCB | |
| Application | Temperature Measurement | |
| Maximum Power Rating | 50mW | |
| Resistance at 25°C | 10kΩ | |
| Standards/Approvals | IEC 60068-2-78, IATF 16949, MIL-STD-202, IEC 60068-2-14, IEC 60068-2-2, JESD-22 | |
| Length | 67mm | |
| Termination Style | Radial | |
| Depth | 2.3mm | |
| Height | 4.1mm | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Product Type Thermistor | ||
Series B57560G1 | ||
Temperature Coefficient Type NTC | ||
Packaging Bulk | ||
Thermal Time Constant 15s | ||
Automotive Standard No | ||
Tolerance ± 1% | ||
Mount Type PCB | ||
Application Temperature Measurement | ||
Maximum Power Rating 50mW | ||
Resistance at 25°C 10kΩ | ||
Standards/Approvals IEC 60068-2-78, IATF 16949, MIL-STD-202, IEC 60068-2-14, IEC 60068-2-2, JESD-22 | ||
Length 67mm | ||
Termination Style Radial | ||
Depth 2.3mm | ||
Height 4.1mm | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -55°C | ||
Epcos Glass-Encapsulated Sensor
- RS Stock No. 6480014
- Mfr. Part No. B58100A0439A000
- RS Stock No. 6298720
- Mfr. Part No. B57863S0103F040
- RS Stock No. 7691919
- Mfr. Part No. B57550G1103F000
- RS Stock No. 6480014P
- Mfr. Part No. B58100A0439A000
Related links
- TDK Thermistor, NTC Type 25 Ω 18 mm 11 mm 7 mm
- TDK Thermistor, NTC Type 10 Ω 18 mm 11 mm 7 mm
- TDK Thermistor DO-35 2.2 mm 71 mm 1.3 mm
- TDK Thermistor, NTC Type 4.7 kΩ 2 mm 3 mm 5 mm
- TDK Thermistor, NTC Type 2.5 Ω 7 mm 21 mm 7 mm
- TDK Thermistor Leaded and Coated Disks 16 mm 11.5 mm 6 mm
- TDK Thermistor, NTC Type 2.2 Ω 7 mm 11.5 mm 7 mm
- TDK Thermistor, NTC Type 10 kΩ 1.4 mm 0.8 mm 0.8 mm











