TDK Thermistor, NTC Type 10 kΩ 11 mm 12.6 mm 19.2 mm
- RS Stock No.:
- 648-0014
- Mfr. Part No.:
- B58100A0439A000
- Brand:
- TDK
This image is representative of the product range
Add 100 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$10.34
(exc. GST)
$11.37
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 240 unit(s) ready to ship from another location
Units | Per unit | Saving |
|---|---|---|
| 1 - 99 | $10.34 | - |
| 100 - 199 | $10.22 | 1% |
| 200 + | $9.92 | 4% |
*price indicative
- RS Stock No.:
- 648-0014
- Mfr. Part No.:
- B58100A0439A000
- Brand:
- TDK
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Series | B58100 | |
| Product Type | Thermistor | |
| Temperature Coefficient Type | NTC | |
| Thermal Coefficient | 4.4%/°C | |
| Packaging | Tape & Reel | |
| Automotive Standard | AEC-Q200 | |
| Tolerance ± | 3.6% | |
| Mount Type | PCB | |
| Application | Over Temperature Protection, Dimmers, Electronic Ballast, DC Converter, Home Appliances, SMPS, Battery Pack, Notebook | |
| Maximum Power Rating | 18mW | |
| Pin Count | 2 | |
| Resistance at 25°C | 10kΩ | |
| Depth | 19.2mm | |
| Standards/Approvals | AEC-Q200, IEC 60738-1, UL 1434, E69802 | |
| Length | 12.6mm | |
| Height | 11mm | |
| Minimum Operating Temperature | 5°C | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Series B58100 | ||
Product Type Thermistor | ||
Temperature Coefficient Type NTC | ||
Thermal Coefficient 4.4%/°C | ||
Packaging Tape & Reel | ||
Automotive Standard AEC-Q200 | ||
Tolerance ± 3.6% | ||
Mount Type PCB | ||
Application Over Temperature Protection, Dimmers, Electronic Ballast, DC Converter, Home Appliances, SMPS, Battery Pack, Notebook | ||
Maximum Power Rating 18mW | ||
Pin Count 2 | ||
Resistance at 25°C 10kΩ | ||
Depth 19.2mm | ||
Standards/Approvals AEC-Q200, IEC 60738-1, UL 1434, E69802 | ||
Length 12.6mm | ||
Height 11mm | ||
Minimum Operating Temperature 5°C | ||
Maximum Operating Temperature 85°C | ||
Epcos Pipe Mounting NTC Probe Assemblies
- RS Stock No. 6480014P
- Mfr. Part No. B58100A0439A000
- RS Stock No. 7691937
- Mfr. Part No. B57560G1103F000
- RS Stock No. 5288536
- Mfr. Part No. B57861S0103J040
- RS Stock No. 7062759P
- Mfr. Part No. B57861S0103F045
Related links
- TDK Thermistor, NTC Type 10 kΩ 11 mm 12.6 mm 19.2 mm
- TDK Thermistor DO-35 2.2 mm 71 mm 1.3 mm
- TDK Thermistor, NTC Type 25 Ω 18 mm 11 mm 7 mm
- TDK Thermistor, NTC Type 10 Ω 18 mm 11 mm 7 mm
- TDK Thermistor, NTC Type 4.7 kΩ 2 mm 3 mm 5 mm
- TDK Thermistor, NTC Type 2.5 Ω 7 mm 21 mm 7 mm
- TDK Thermistor, NTC Type 2.2 Ω 7 mm 11.5 mm 7 mm
- TDK Thermistor 1206 1.3 mm 3.2 mm 1.6 mm












