Vishay NTC Thermistor, Negative Temperature Coefficient Type 10000 Ω 75 mm
- RS Stock No.:
- 782-885
- Mfr. Part No.:
- NTCLE317E4103SBA
- Brand:
- Vishay
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$2.16
(exc. GST)
$2.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 393 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | $2.16 |
| 25 - 99 | $1.86 |
| 100 - 499 | $1.13 |
| 500 - 999 | $1.11 |
| 1000 + | $1.09 |
*price indicative
- RS Stock No.:
- 782-885
- Mfr. Part No.:
- NTCLE317E4103SBA
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Series | NTCLE317 | |
| Product Type | NTC Thermistor | |
| Temperature Coefficient Type | Negative Temperature Coefficient | |
| Thermal Time Constant | 0.9s | |
| Tolerance ± | 2.19% | |
| Automotive Standard | AEC-Q200 | |
| Mount Type | Free Hanging | |
| Application | Automotive, Battery Pack, Temperature Measurement | |
| Maximum Power Rating | 50mW | |
| Resistance at 25°C | 10000Ω | |
| Pin Count | 2 | |
| Length | 75mm | |
| Diameter | 1.6mm | |
| Maximum Operating Temperature | 150°C | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Series NTCLE317 | ||
Product Type NTC Thermistor | ||
Temperature Coefficient Type Negative Temperature Coefficient | ||
Thermal Time Constant 0.9s | ||
Tolerance ± 2.19% | ||
Automotive Standard AEC-Q200 | ||
Mount Type Free Hanging | ||
Application Automotive, Battery Pack, Temperature Measurement | ||
Maximum Power Rating 50mW | ||
Resistance at 25°C 10000Ω | ||
Pin Count 2 | ||
Length 75mm | ||
Diameter 1.6mm | ||
Maximum Operating Temperature 150°C | ||
Minimum Operating Temperature -55°C | ||
- COO (Country of Origin):
- DE
The Vishay NTC Thermistor is designed for precise temperature measurement and control in automotive and industrial applications, ensuring reliable performance across a wide temperature range from -55 °C to 150 °C.
Exceptional accuracy of ± 0.5 °C between 25 °C and 85 °C
Long and flexible leads facilitate various mounting requirements
Fast response time of 0.9 seconds in oil for quick temperature sensing
Robust epoxy coating offers high adhesive strength and durability
AEC-Q200 qualified for stringent automotive applications
Related links
- Vishay NTC Thermistor, Negative Temperature Coefficient Type 10000 Ω 40 mm
- Vishay NTC Thermistor 0603 0.8 mm 1.6 mm 0.8 mm
- Vishay NTC Thermistor 0805 0.8 mm 2.0 mm 1.25 mm
- Vishay NTC Thermistor 0402 0.5 mm 1.0 mm 0.5 mm
- Vishay NTC Thermistor 0805 0.8 mm 2.0 mm 1.25 mm
- TDK NTC Thermistor, Negative Temperature Coefficient Type 3 kΩ 6.5 mm 2.41 mm
- TDK NTC Thermistor, Negative Temperature Coefficient Type 30 kΩ 17.5 mm 8.5 mm
- TDK Thermistor DO-35 2.2 mm 71 mm 1.3 mm
